Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRICHTEK
Manufacturer Part NoRT5047BGSP
Newark Part No.56AC9225
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.340 | $0.561 |
| 10+ | $1.730 | $0.561 |
| 25+ | $1.580 | $0.561 |
| 50+ | $1.480 | $0.561 |
| 100+ | $1.380 | $0.561 |
| 250+ | $1.190 | $0.561 |
| 500+ | $1.010 | $0.561 |
| 1000+ | $0.939 | $0.561 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT5047BGSP
Newark Part No.56AC9225
Technical Datasheet
Supply Voltage16V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators1
No. of Regulated Outputs2
IC Case / PackageSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Digital IC CaseSOP
Product Overview
RT5047B is a highly integrated voltage regulator and interface IC, specifically design for supplying power and control signals from advanced satellite set-top box (STB) modules to the LNB down-converter in the antenna dish or to the multi-switch box. The device is consists of the independent current-mode boost controller and low dropout linear regulator along with the circuitry required for 22kHz tone shaping to support DiSEqCTM1.x communications. The RT5047B has fault protection (over-current, over-temperature and under-voltage lockout).
- Wide input supply voltage range : 8V to 16V
- Output current limit of 550mA with 6ms timer
- Low noise LNB output voltage
- High accuracy for 0mA to 500mA current output
- Push-pull output stage minimizes 13.3V to 18.3V and 18.3V to 13.3V output transition time
- External 22KHz tone input
- Meet DiSEqCTM1.x protocol
Technical Specifications
IC Type
LNB Power Supply, Control Regulator
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
2
No. of Pins
8Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Digital IC Case
SOP
Supply Voltage
16V
No. of LDO Regulators
1
IC Case / Package
SOP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate