Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.440 | $2.44 |
| Total Price | $2.44 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $1.810 |
| 25+ | $1.650 |
| 50+ | $1.570 |
| 100+ | $1.470 |
| 250+ | $1.390 |
| 500+ | $1.360 |
Product Information
Product Overview
MAX22191AUT+T is an IEC 61131-2 compliant, industrial digital input device. This device translates a 24V industrial switching signal to a 3.3V/5V CMOS-level output, or to a 2.3mA (typ) current output for driving an optocoupler and/or LED. Voltage thresholds and current levels in the device are compliant with Type 1 and Type 3 inputs, while minimizing power dissipation. It is also compliant with 48V inputs, with the addition of external resistors. Operating power is derived from the input signal, eliminating the need for an external field-side power supply. A 250ns (max) fast response time is ideal for high-speed inputs. Additionally, a CMOS-compatible test input is available for safety diagnostics. It features robust functionality for harsh industrial systems and capable of normal operation with input signals ranging from -60 to +60V. It is used in applications such as process automation, industrial automation, motor controls, individually isolated inputs and current sourcing inputs.
- High integration for flexible circuit designs, interfaces to optocouplers or digital isolators
- Capable of driving an optocoupler and status LED, operational as sink or source digital input
- Test pulse diagnostic, allows for small footprint TVS surge protection
- Reduced power and heat dissipation, parasitically powered from the field input
- IN boost current is 4mA typical at (VIN = 0V to 60V, VCC = 0V, TA = -40°C to +125°C)
- Auxiliary power supply current is 270μA typical at (VCC = 3.0V, TA = -40°C to +125°C)
- IN to OUT low-to-high propagation delay is 250ns typical at (VCC = 0V, RL = 1.5Kohm)
- IN to OUT propagation delay jitter is 250ps typical at (CL = 15pF, RMS jitter)
- Robust design, operates from -60V to +60V input voltage
- Operating temperature range from -40°C to +125°C, 6 SOT23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Parasitically Powered Digital Input
60V
SOT-23
-
-40°C
-
No SVHC (04-Feb-2026)
-60V
-
6Pins
-
125°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate