2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Digital Power Management ICs
                                                                                                    Print Page

                                                                                                    MAX22191AUT+T

                                                                                                    Digital Input Translator, 3 to 5.5 V, -40 to 125 °C, SOT-23-6

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX22191AUT+T
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX22191AUT+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel82AC2940
                                                                                                    Cut Tape82AC2940
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4,670 In Stock

                                                                                                    Need more?

                                                                                                    35 Delivery in 1-3 Business Days(US stock)
                                                                                                    4635 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.785$0.78
                                                                                                    Total Price $0.78
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$2.370$0.785
                                                                                                    10+$1.760$0.785
                                                                                                    25+$1.610$0.785
                                                                                                    50+$1.510$0.785
                                                                                                    100+$1.430$0.785
                                                                                                    250+$1.350$0.785
                                                                                                    500+$1.310$0.785
                                                                                                    1000+$1.270$0.785
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX22191AUT+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel82AC2940
                                                                                                    Cut Tape82AC2940
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeParasitically Powered Digital Input
                                                                                                    Input Voltage Min-60V
                                                                                                    Input Voltage Max60V
                                                                                                    PWM Input Frequency-
                                                                                                    IC Case / PackageSOT-23
                                                                                                    No. of Pins6Pins
                                                                                                    External Input Capacitance-
                                                                                                    External Output Capacitance-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    MAX22191AUT+T is an IEC 61131-2 compliant, industrial digital input device. This device translates a 24V industrial switching signal to a 3.3V/5V CMOS-level output, or to a 2.3mA (typ) current output for driving an optocoupler and/or LED. Voltage thresholds and current levels in the device are compliant with Type 1 and Type 3 inputs, while minimizing power dissipation. It is also compliant with 48V inputs, with the addition of external resistors. Operating power is derived from the input signal, eliminating the need for an external field-side power supply. A 250ns (max) fast response time is ideal for high-speed inputs. Additionally, a CMOS-compatible test input is available for safety diagnostics. It features robust functionality for harsh industrial systems and capable of normal operation with input signals ranging from -60 to +60V. It is used in applications such as process automation, industrial automation, motor controls, individually isolated inputs and current sourcing inputs.

                                                                                                    • High integration for flexible circuit designs, interfaces to optocouplers or digital isolators
                                                                                                    • Capable of driving an optocoupler and status LED, operational as sink or source digital input
                                                                                                    • Test pulse diagnostic, allows for small footprint TVS surge protection
                                                                                                    • Reduced power and heat dissipation, parasitically powered from the field input
                                                                                                    • IN boost current is 4mA typical at (VIN = 0V to 60V, VCC = 0V, TA = -40°C to +125°C)
                                                                                                    • Auxiliary power supply current is 270μA typical at (VCC = 3.0V, TA = -40°C to +125°C)
                                                                                                    • IN to OUT low-to-high propagation delay is 250ns typical at (VCC = 0V, RL = 1.5Kohm)
                                                                                                    • IN to OUT propagation delay jitter is 250ps typical at (CL = 15pF, RMS jitter)
                                                                                                    • Robust design, operates from -60V to +60V input voltage
                                                                                                    • Operating temperature range from -40°C to +125°C, 6 SOT23 package

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    Parasitically Powered Digital Input

                                                                                                    Input Voltage Max

                                                                                                    60V

                                                                                                    IC Case / Package

                                                                                                    SOT-23

                                                                                                    External Input Capacitance

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Input Voltage Min

                                                                                                    -60V

                                                                                                    PWM Input Frequency

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    External Output Capacitance

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product