2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. DC / DC Power Management
                                                                                                  5. DC / DC Integrated Adjustable POL Converters
                                                                                                  Print Page

                                                                                                  TDM3885XUMA1

                                                                                                  DC/DC POL Converter, Adjustable, 4.7 V to 14 V in, 0.5 V to 5 V/4 A Out, 600 KHz, LGA-EP-15

                                                                                                  INFINEON
                                                                                                  INFINEON TDM3885XUMA1
                                                                                                  INFINEON TDM3885XUMA1
                                                                                                  INFINEON TDM3885XUMA1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTDM3885XUMA1
                                                                                                  Newark Part No.
                                                                                                  Re-Reel34AK2942
                                                                                                  Cut Tape34AK2942
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 28 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$7.270
                                                                                                  10+$6.340
                                                                                                  25+$5.970
                                                                                                  50+$5.780
                                                                                                  100+$5.580
                                                                                                  250+$5.460
                                                                                                  500+$5.390
                                                                                                  1000+$5.300
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTDM3885XUMA1
                                                                                                  Newark Part No.
                                                                                                  Re-Reel34AK2942
                                                                                                  Cut Tape34AK2942
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DC / DC Converter TypeModule
                                                                                                  Regulator Output TypeAdjustable
                                                                                                  Input Voltage Min4.7V
                                                                                                  No. of Outputs1Outputs
                                                                                                  Input Voltage Max14V
                                                                                                  No. of Outputs1 Output
                                                                                                  DC / DC Converter IC CaseLGA-EP
                                                                                                  No. of Pins15Pins
                                                                                                  Max Output Current4A
                                                                                                  Output Current4A
                                                                                                  IC Case / PackageLGA-EP
                                                                                                  Output Voltage Min0.5V
                                                                                                  Output Voltage Max5V
                                                                                                  IC MountingSurface Mount
                                                                                                  Output Voltage - Nom-
                                                                                                  Switching Frequency600kHz
                                                                                                  TopologySynchronous Buck (Step Down)
                                                                                                  Operating Temperature Max125°C
                                                                                                  Switching Frequency Typ600kHz
                                                                                                  Efficiency-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  TDM3885XUMA1 is a 4A IPOL synchronous buck voltage regulator with an integrated inductor. The module’s PWM controller, MOSFETs, and inductor make the device a space-efficient solution, providing accurate power delivery. The TDM3885 employs an enhanced stability engine that makes it stable with ceramic capacitors without compensation. TDM3885 can operate in forced continuous conduction mode (FCCM) or can enter diode emulation mode (DEM) during light loads to save power. With ultra-light loads, TDM3885 can enter a low quiescent current mode making it ideal for standby power supplies. It also features important protection functions, such as pre-bias startup, internal soft-start, hiccup over-current protection and thermal shutdown to give required system-level security in the event of fault conditions. Potential applications include server and computing, storage and applications, communications infrastructure, general DC-DC converters, and distributed point-of-load power architectures.

                                                                                                  • 4.7V to 14V single input voltage, 600KHz switching frequency
                                                                                                  • Enhanced stability IPOL engine stable with ceramic capacitors and no external compensation
                                                                                                  • Enhanced light load efficiency with reduced switching frequency and diode emulation
                                                                                                  • Thermally compensated internal over-current protection
                                                                                                  • Internal soft-start, enable input, pre-bias start-up, thermal shut down, power good output
                                                                                                  • 0.22µA typical PVin standby supply current at (enable low, Ta = 25°C)
                                                                                                  • 82mohm typical top switch at (VBoot –Vsw = 5.2V, Tj = 25°C)
                                                                                                  • 0.2mV/µs typical soft start ramp rate at (Ta = 25°C)
                                                                                                  • 20ns typical minimum on-time at (PVin = 12V, Vout = 0V, Ta = 25°C)
                                                                                                  • Operating junction temperature range from -40°C to 125°C, LGA-15 package

                                                                                                  Technical Specifications

                                                                                                  DC / DC Converter Type

                                                                                                  Module

                                                                                                  Input Voltage Min

                                                                                                  4.7V

                                                                                                  Input Voltage Max

                                                                                                  14V

                                                                                                  DC / DC Converter IC Case

                                                                                                  LGA-EP

                                                                                                  Max Output Current

                                                                                                  4A

                                                                                                  IC Case / Package

                                                                                                  LGA-EP

                                                                                                  Output Voltage Max

                                                                                                  5V

                                                                                                  Output Voltage - Nom

                                                                                                  -

                                                                                                  Topology

                                                                                                  Synchronous Buck (Step Down)

                                                                                                  Switching Frequency Typ

                                                                                                  600kHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Regulator Output Type

                                                                                                  Adjustable

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  No. of Pins

                                                                                                  15Pins

                                                                                                  Output Current

                                                                                                  4A

                                                                                                  Output Voltage Min

                                                                                                  0.5V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Switching Frequency

                                                                                                  600kHz

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Efficiency

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (2)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.