2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. DC / DC Power Management
                                                                                                  5. DC / DC Integrated Adjustable POL Converters
                                                                                                  Print Page

                                                                                                  FS3303-0400-AL

                                                                                                  UPOL 3A POWER MODULE, 2.7V TO 5.5VIN, 0.4VOUT TO 3.3-VOUT

                                                                                                  TDK
                                                                                                  TDK FS3303-0400-AL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTDK
                                                                                                  Manufacturer Part NoFS3303-0400-AL
                                                                                                  Newark Part No.09AN7900
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 23 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$5.060
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 2500
                                                                                                  Multiple: 2500
                                                                                                  $12,650.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TDK
                                                                                                  ManufacturerTDK
                                                                                                  Manufacturer Part NoFS3303-0400-AL
                                                                                                  Newark Part No.09AN7900
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DC / DC Converter TypeModule
                                                                                                  Input Voltage Min2.75V
                                                                                                  Input Voltage Max5.5V
                                                                                                  No. of Outputs1 Output
                                                                                                  DC / DC Converter IC CaseLGA
                                                                                                  No. of Pins14Pins
                                                                                                  Output Current3A
                                                                                                  Output Voltage Min400mV
                                                                                                  Output Voltage Max3.3V
                                                                                                  Switching Frequency1.05MHz
                                                                                                  TopologyBuck (Step Down)
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  DC / DC Converter Type

                                                                                                  Module

                                                                                                  Input Voltage Max

                                                                                                  5.5V

                                                                                                  DC / DC Converter IC Case

                                                                                                  LGA

                                                                                                  Output Current

                                                                                                  3A

                                                                                                  Output Voltage Max

                                                                                                  3.3V

                                                                                                  Topology

                                                                                                  Buck (Step Down)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Input Voltage Min

                                                                                                  2.75V

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Output Voltage Min

                                                                                                  400mV

                                                                                                  Switching Frequency

                                                                                                  1.05MHz

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.