• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. DC / DC Power Management
                                                                                                    5. DC / DC Inductorless Charge Pumps
                                                                                                    Print Page

                                                                                                    ADP5600ACPZ-R7

                                                                                                    DC/DC Charge Pump Voltage Converter, Adjustable, 2.7 to 16V in, -0.505 to -16.5V/-0.1A out, LFCSP-16

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADP5600ACPZ-R7
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADP5600ACPZ-R7
                                                                                                    Newark Part No.
                                                                                                    Re-Reel60AK5451
                                                                                                    Cut Tape60AK5451
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    339 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$11.650
                                                                                                    10+$9.130
                                                                                                    25+$8.500
                                                                                                    50+$8.230
                                                                                                    100+$7.960
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADP5600ACPZ-R7
                                                                                                    Newark Part No.
                                                                                                    Re-Reel60AK5451
                                                                                                    Cut Tape60AK5451
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Output TypeAdjustable
                                                                                                    IC Case / PackageLFCSP
                                                                                                    No. of Pins16Pins
                                                                                                    Output Current Max-100mA
                                                                                                    Output Current Max-100mA
                                                                                                    Fixed Output Voltage Nom-
                                                                                                    DC / DC Converter IC CaseLFCSP
                                                                                                    Adjustable Output Voltage Min-0.505V
                                                                                                    Adjustable Output Voltage Max-16.5V
                                                                                                    Output Current-100mA
                                                                                                    Input Voltage Min2.7V
                                                                                                    Input Voltage Max16V
                                                                                                    TopologyInverting
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ADP5600 is an interleaved charge pump inverter with an integrated, negative, low dropout (LDO) linear regulator. The interleaved charge pump inverter exhibits reduced output voltage ripple and reflected input current noise over conventional inductive or conventional capacitive based solutions. The integrated LDO provides a rail with good regulation at sufficient power supply rejection ratio (PSRR). This device's charge pump operates via resistor programming or external clock synchronization at switching frequency range of 100KHz to 1MHz. Operating at a higher switching frequency allows the use of small input, output, and fly capacitors. To combine the high switching frequency with internal field effect transistors (FETs), compensation, and soft start gives a best-in class total solution size for negative rail generation. It is used in application such as powering the negative rail on bipolar/split supply ADC/DAC/AMP/mux applications etc.

                                                                                                    • Input voltage range is 2.7V to 16V
                                                                                                    • Maximum output current is -100mA, integrated power MOSFETs
                                                                                                    • Programmable charge pump switching frequency range is 100KHz to 1MHz
                                                                                                    • Frequency synchronization via SYNC pin, integrated LDO output discharge resistor
                                                                                                    • Precision enable and power good, internal soft start
                                                                                                    • Output short-circuit and overload protection, shorted charge pump fly capacitor protection
                                                                                                    • Adjustable output voltage range is -0.505V to -VIN + 0.5V
                                                                                                    • Four LDO selectable output voltage option is -0.505V, -1.5V, -2.5V, -5V
                                                                                                    • Operating temperature is -40°C to +125°C
                                                                                                    • Package style is 16-lead lead frame chip scale [LFCSP]

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Output Type

                                                                                                    Adjustable

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Output Current Max

                                                                                                    -100mA

                                                                                                    DC / DC Converter IC Case

                                                                                                    LFCSP

                                                                                                    Adjustable Output Voltage Max

                                                                                                    -16.5V

                                                                                                    Input Voltage Min

                                                                                                    2.7V

                                                                                                    Topology

                                                                                                    Inverting

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    IC Case / Package

                                                                                                    LFCSP

                                                                                                    Output Current Max

                                                                                                    -100mA

                                                                                                    Fixed Output Voltage Nom

                                                                                                    -

                                                                                                    Adjustable Output Voltage Min

                                                                                                    -0.505V

                                                                                                    Output Current

                                                                                                    -100mA

                                                                                                    Input Voltage Max

                                                                                                    16V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.