ADP5600ACPZ-R7
DC/DC Charge Pump Voltage Converter, Adjustable, 2.7 to 16V in, -0.505 to -16.5V/-0.1A out, LFCSP-16

4,388 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.350 | $13.35 |
| Total Price | $13.35 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.350 |
| 25+ | $9.780 |
| 50+ | $9.390 |
| 100+ | $8.990 |
| 250+ | $8.940 |
| 500+ | $8.760 |
Product Information
Product Overview
ADP5600 is an interleaved charge pump inverter with an integrated, negative, low dropout (LDO) linear regulator. The interleaved charge pump inverter exhibits reduced output voltage ripple and reflected input current noise over conventional inductive or conventional capacitive based solutions. The integrated LDO provides a rail with good regulation at sufficient power supply rejection ratio (PSRR). This device's charge pump operates via resistor programming or external clock synchronization at switching frequency range of 100KHz to 1MHz. Operating at a higher switching frequency allows the use of small input, output, and fly capacitors. To combine the high switching frequency with internal field effect transistors (FETs), compensation, and soft start gives a best-in class total solution size for negative rail generation. It is used in application such as powering the negative rail on bipolar/split supply ADC/DAC/AMP/mux applications etc.
- Input voltage range is 2.7V to 16V
- Maximum output current is -100mA, integrated power MOSFETs
- Programmable charge pump switching frequency range is 100KHz to 1MHz
- Frequency synchronization via SYNC pin, integrated LDO output discharge resistor
- Precision enable and power good, internal soft start
- Output short-circuit and overload protection, shorted charge pump fly capacitor protection
- Adjustable output voltage range is -0.505V to -VIN + 0.5V
- Four LDO selectable output voltage option is -0.505V, -1.5V, -2.5V, -5V
- Operating temperature is -40°C to +125°C
- Package style is 16-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
16Pins
-100mA
-
-16.5V
2.7V
Inverting
-40°C
-
MSL 3 - 168 hours
LFCSP
-100mA
LFCSP
-0.505V
-100mA
16V
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
