Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $3.160 |
| 25+ | $3.090 |
| 50+ | $3.010 |
| 100+ | $2.940 |
| 250+ | $2.880 |
| 500+ | $2.820 |
Product Information
Product Overview
The TOP224PN is a 30W second generation 3-terminal Off-Line PWM Switch provides several enhancements over the first generation TOPSwitch family. Many significant circuit enhancements that reduce the sensitivity to board layout and line transients now make the design even easier. TOPSwitch incorporates all functions necessary for a switched mode control system into a three terminal monolithic IC are power MOSFET, PWM controller, high voltage start up circuit, loop compensation and fault protection circuitry.
- Very low AC/DC losses up to 90% efficiency
- Built-in auto-restart and current limiting
- Latching thermal shutdown for system level protection
- Works with primary or opto feedback
- Stable in discontinuous or continuous conduction mode
- Source connected tab for low EMI
- Circuit simplicity and design tools reduce time to market
Applications
Consumer Electronics, Audio
Technical Specifications
85VAC
265VAC
265V
DIP
150mA
8Pins
20W
Boost, Buck, Flyback, Forward
700V
110kHz
-40°C
TOPSwitch-II Series
-
85V
700V
265VAC
DIP
85V
265V
20W
Isolated, Non Isolated
1.2mA
Through Hole
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate