2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. AC / DC Off Line Converters
                                                                                                    Print Page

                                                                                                    TOP224PN

                                                                                                    PWM Controller, 85V-265V supply, 700V/150mA out, 100 kHz, DIP-8

                                                                                                    POWER INTEGRATIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POWER INTEGRATIONS TOP224PN
                                                                                                    ManufacturerPOWER INTEGRATIONS
                                                                                                    Manufacturer Part NoTOP224PN
                                                                                                    Newark Part No.98K1803
                                                                                                    Product RangeTOPSwitch-II Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    384 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.110
                                                                                                    10+$3.050
                                                                                                    25+$3.030
                                                                                                    50+$3.000
                                                                                                    100+$2.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.11
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POWER INTEGRATIONS
                                                                                                    ManufacturerPOWER INTEGRATIONS
                                                                                                    Manufacturer Part NoTOP224PN
                                                                                                    Newark Part No.98K1803
                                                                                                    Product RangeTOPSwitch-II Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Voltage Min85VAC
                                                                                                    Input Voltage265VAC
                                                                                                    Input Voltage AC Min85V
                                                                                                    Output Voltage700V
                                                                                                    Input Voltage AC Max265V
                                                                                                    Input Voltage Max265VAC
                                                                                                    IC Case / PackageDIP
                                                                                                    AC / DC Converter Case StyleDIP
                                                                                                    Output Current150mA
                                                                                                    Supply Voltage Min85V
                                                                                                    No. of Pins8Pins
                                                                                                    Supply Voltage Max265V
                                                                                                    Power Rating20W
                                                                                                    Power Rating Max20W
                                                                                                    TopologyBoost, Buck, Flyback, Forward
                                                                                                    IsolationIsolated, Non Isolated
                                                                                                    Power Switch Voltage Rating700V
                                                                                                    Power Switch Current Rating1.2mA
                                                                                                    Switching Frequency110kHz
                                                                                                    IC MountingThrough Hole
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product RangeTOPSwitch-II Series
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The TOP224PN is a 30W second generation 3-terminal Off-Line PWM Switch provides several enhancements over the first generation TOPSwitch family. Many significant circuit enhancements that reduce the sensitivity to board layout and line transients now make the design even easier. TOPSwitch incorporates all functions necessary for a switched mode control system into a three terminal monolithic IC are power MOSFET, PWM controller, high voltage start up circuit, loop compensation and fault protection circuitry.

                                                                                                    • Very low AC/DC losses up to 90% efficiency
                                                                                                    • Built-in auto-restart and current limiting
                                                                                                    • Latching thermal shutdown for system level protection
                                                                                                    • Works with primary or opto feedback
                                                                                                    • Stable in discontinuous or continuous conduction mode
                                                                                                    • Source connected tab for low EMI
                                                                                                    • Circuit simplicity and design tools reduce time to market

                                                                                                    Applications

                                                                                                    Consumer Electronics, Audio

                                                                                                    Technical Specifications

                                                                                                    Input Voltage Min

                                                                                                    85VAC

                                                                                                    Input Voltage AC Min

                                                                                                    85V

                                                                                                    Input Voltage AC Max

                                                                                                    265V

                                                                                                    IC Case / Package

                                                                                                    DIP

                                                                                                    Output Current

                                                                                                    150mA

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Power Rating

                                                                                                    20W

                                                                                                    Topology

                                                                                                    Boost, Buck, Flyback, Forward

                                                                                                    Power Switch Voltage Rating

                                                                                                    700V

                                                                                                    Switching Frequency

                                                                                                    110kHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    TOPSwitch-II Series

                                                                                                    MSL

                                                                                                    -

                                                                                                    Input Voltage

                                                                                                    265VAC

                                                                                                    Output Voltage

                                                                                                    700V

                                                                                                    Input Voltage Max

                                                                                                    265VAC

                                                                                                    AC / DC Converter Case Style

                                                                                                    DIP

                                                                                                    Supply Voltage Min

                                                                                                    85V

                                                                                                    Supply Voltage Max

                                                                                                    265V

                                                                                                    Power Rating Max

                                                                                                    20W

                                                                                                    Isolation

                                                                                                    Isolated, Non Isolated

                                                                                                    Power Switch Current Rating

                                                                                                    1.2mA

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product