Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.380 |
| 5+ | $21.250 |
| 10+ | $20.170 |
| 25+ | $18.260 |
| 50+ | $16.620 |
| 168+ | $16.260 |
| 252+ | $15.750 |
Price for:Each
Minimum: 1
Multiple: 1
$22.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D27C-LD2G-CU
Newark Part No.29AM5435
No. of CPU Cores1Cores
Program Memory Size2Gbit
IC Case / PackageTFBGA
No. of Pins361Pins
Supply Voltage Min-
Supply Voltage Max1.8V
Operating Frequency Max500MHz
InterfacesCAN, I2C, EMAC, PDM, PWM, SMC, SPI, SDMMC, SDIO, SSC, QSPI, UART, USART, USB
No. of I/O's128I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesATSAMA5D27
MPU FamilyATSAMA5
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATSAMA5 Family, ATSAMA5D27 Series, D27 Group Microprocessors
Program Memory Size
2Gbit
No. of Pins
361Pins
Supply Voltage Max
1.8V
Interfaces
CAN, I2C, EMAC, PDM, PWM, SMC, SPI, SDMMC, SDIO, SSC, QSPI, UART, USART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ATSAMA5
No. of CPU Cores
1Cores
IC Case / Package
TFBGA
Supply Voltage Min
-
Operating Frequency Max
500MHz
No. of I/O's
128I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
ATSAMA5D27
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability