Microprocessors:
654 Products FoundFind a huge range of Microprocessors at Newark Electronics. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: NXP, Stmicroelectronics, Renesas, Microchip & Ampere
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Device Core
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
Operating Frequency Max
RAM Memory Size
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.300 10+ $8.040 25+ $6.650 50+ $6.560 100+ $6.510 More Pricing... | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX RT1050 | - | i.MX | - | ||||||
STMICROELECTRONICS | Each | 1+ $17.770 10+ $14.090 25+ $13.150 50+ $12.650 168+ $12.140 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | - | 128KB | - | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $14.400 10+ $11.990 25+ $11.270 50+ $11.210 100+ $11.150 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
Each | 1+ $56.830 5+ $51.740 10+ $46.650 25+ $44.110 | i.MX 8M Plus Family i.MX 8 Series Microprocessors | 32bit | 4Cores | - | 256KB | - | FCBGA | 548Pins | FCBGA | 900mV | 1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1.8GHz | - | 32bit | - | 64 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 8 | - | i.MX 8M Plus | - | ||||||
Each | 1+ $13.660 10+ $12.270 25+ $12.240 50+ $12.200 100+ $12.170 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
Each | 1+ $16.790 10+ $13.640 25+ $13.160 50+ $12.600 100+ $12.040 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
MICROCHIP | Each | 1+ $20.370 5+ $19.880 10+ $19.380 25+ $16.410 50+ $16.410 More Pricing... | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | - | 32 bit | CAN, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | ATSAMA5D2 | - | SAMA5 | - | |||||
Each | 1+ $66.350 5+ $61.130 10+ $55.920 25+ $55.560 50+ $52.900 More Pricing... | i.MX Family i.MX 8M Quad Series Microprocessors | 32bit | 4Cores | - | - | - | FBGA | 621Pins | FBGA | 900mV | 1.05V | - | 1.5GHz | - | Ethernet, I2C, SPI, UART, USB | 1.5GHz | - | 32bit | - | 32 bit | Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX8M | - | i.MX | - | ||||||
Each | 1+ $12.900 | SAMA5 Family SAMA5D3 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 324Pins | LFBGA | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | SAMA5D3 | - | SAMA5 | - | ||||||
Each | 1+ $27.820 | QorIQ Family QorIQ Layerscape Series Microprocessors | 64bit | 1Cores | - | - | - | LGA | 211Pins | LGA | - | 900mV | - | 1GHz | - | Ethernet, I2C, I2S, SAI, UART, USB | 1GHz | 37I/O's | 64bit | - | 64 bit | Ethernet, I2C, I2S, SAI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | QorIQ Layerscape | - | QorIQ | - | ||||||
Each | 1+ $40.840 5+ $37.830 10+ $34.810 25+ $33.820 50+ $32.830 More Pricing... | i.MX Family i.MX 7Dual Series Microprocessors | 32bit | 2Cores | - | 512KB | - | MAPBGA | 488Pins | MAPBGA | 950mV | 1.05V | - | 1GHz | - | I2C, I2S, SPI, UART, USB | 1GHz | 170I/O's | 32bit | - | 32 bit | I2C, I2S, SPI, UART, USB | - | Surface Mount | -20°C | 105°C | - | - | i.MX 7Dual | - | i.MX | - | ||||||
Each | 1+ $18.920 10+ $15.830 25+ $15.060 50+ $14.720 100+ $14.370 More Pricing... | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 289Pins | MAPBGA | 1.257V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
Each | 1+ $53.200 5+ $52.440 10+ $51.710 25+ $51.130 50+ $50.490 More Pricing... | i.MX Family i.MX 6DualLite Series Microprocessors | 32bit | 2Cores | - | - | - | MAPBGA | 624Pins | MAPBGA | 1.275V | 1.5V | - | 1GHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | -20°C | 105°C | - | - | i.MX 6DualLite | - | i.MX | - | ||||||
Each | 1+ $20.180 10+ $16.290 25+ $15.520 50+ $14.920 100+ $14.340 More Pricing... | i.MX Family i.MX RT500 Series Microprocessors | 32bit | 2Cores | - | - | - | FOWLP | 249Pins | FOWLP | 700mV | 1.155V | - | 200MHz | - | I2C, I2S, LIN, SPI, USART, USB | 200MHz | 136I/O's | 32bit | - | 32 bit | I2C, I2S, LIN, SPI, USART, USB | - | Surface Mount | -20°C | 70°C | - | - | i.MX RT500 | - | i.MX RT | - | ||||||
26AJ5144 RoHS | TEXAS INSTRUMENTS | Each | 1+ $18.250 5+ $16.390 10+ $14.510 25+ $13.820 50+ $13.390 More Pricing... | Sitara Family AM335x Series Microprocessors | 32bit | 1Cores | - | - | - | NFBGA | 324Pins | NFBGA | 912mV | 1.326V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 90°C | - | - | AM335x | - | Sitara | - | ||||
Each | 1+ $15.480 10+ $12.860 25+ $12.200 50+ $11.880 100+ $11.550 More Pricing... | i.MX Family i.MX RT105x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX RT105x | - | i.MX | - | ||||||
STMICROELECTRONICS | Each | 1+ $12.770 10+ $10.530 25+ $9.660 50+ $9.280 100+ $8.890 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | - | 128KB | - | TFBGA | 361Pins | TFBGA | 1.18V | 1.25V | - | 650MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $16.370 10+ $13.280 25+ $12.840 50+ $12.280 100+ $11.730 More Pricing... | i.MX Family i.MX RT105x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX RT105x | - | i.MX | - | ||||||
Each | 1+ $15.730 10+ $13.100 25+ $12.440 50+ $12.090 100+ $11.730 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
Each | 1+ $20.620 10+ $16.460 25+ $15.420 50+ $15.000 100+ $14.570 More Pricing... | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | - | 256KB | - | LFBGA | 456Pins | LFBGA | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | - | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | - | - | - | - | RZ/G | - | RZ | - | ||||||
Each | 1+ $22.530 5+ $20.330 10+ $18.130 25+ $16.210 50+ $16.140 More Pricing... | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | - | 256KB | - | LFBGA | 551Pins | LFBGA | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | - | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | - | - | - | - | RZ/G | - | RZ | - | ||||||
Each | 1+ $16.620 10+ $13.160 25+ $12.300 50+ $11.910 100+ $11.520 More Pricing... | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | 128KB | - | MAPBGA | 289Pins | MAPBGA | 1.325V | 1.5V | - | 792MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 792MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
Each | 1+ $17.950 10+ $15.000 25+ $14.260 50+ $13.930 100+ $13.600 More Pricing... | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 289Pins | MAPBGA | 1.257V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
26AJ5146 RoHS | TEXAS INSTRUMENTS | Each | 1+ $25.640 5+ $24.610 10+ $23.710 25+ $22.900 50+ $22.180 More Pricing... | Sitara Family AM335x Series Microprocessors | 32bit | 1Cores | - | - | - | NFBGA | 324Pins | NFBGA | 912mV | 1.326V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | AM335x | - | Sitara | - | ||||
Each | 1+ $48.890 | i.MX Family i.MX31 Series Microprocessors | 32bit | 1Cores | - | 32KB | - | MAPBGA | 457Pins | MAPBGA | 1.38V | 1.52V | - | 532MHz | - | I2C, SSI, SPI, UART, USB | 532MHz | - | 32bit | - | 32 bit | I2C, SPI, UART, USB | - | Surface Mount | -40°C | 85°C | - | - | i.MX31 | - | i.MX | - | ||||||