Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMPC8315EVRAGDA
Newark Part No.40P5256
Product RangeMPC83xx Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $59.390 |
| 50+ | $58.550 |
| 100+ | $55.180 |
Price for:Each
Minimum: 36
Multiple: 36
$2,138.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8315EVRAGDA
Newark Part No.40P5256
Product RangeMPC83xx Series
Technical Datasheet
Product RangeMPC83xx Series
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size32KB
IC Case / PackageFCPBGA
No. of Pins620Pins
MPU Case StyleFCPBGA
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max400MHz
InterfacesI2C, JTAG, PCI, SPI, UART, USB
No. of I/O's32I/O's
CPU Speed400MHz
Data Bus Width32bit
Embedded Interface TypeI2C, JTAG, PCI, SPI, UART, USB
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesPowerQUICC II Pro
MPU FamilyPowerQUICC
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MPC83xx Series
No. of CPU Cores
1Cores
IC Case / Package
FCPBGA
MPU Case Style
FCPBGA
Supply Voltage Max
3.6V
Interfaces
I2C, JTAG, PCI, SPI, UART, USB
CPU Speed
400MHz
Embedded Interface Type
I2C, JTAG, PCI, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
PowerQUICC II Pro
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
32KB
No. of Pins
620Pins
Supply Voltage Min
3V
Operating Frequency Max
400MHz
No. of I/O's
32I/O's
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
PowerQUICC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MPC8315EVRAGDA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A002A1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate