Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCF5249CVM140
Newark Part No.11J9292
Product Range4316320 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $27.630 |
Price for:Each
Minimum: 630
Multiple: 630
$17,406.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5249CVM140
Newark Part No.11J9292
Product Range4316320 Series
Technical Datasheet
Product Range4316320 Series
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageMAPBGA
MPU Case StyleMAPBGA
No. of Pins160Pins
Supply Voltage Min3V
Supply Voltage Max3.3V
Operating Frequency Max140MHz
InterfacesI2C, QSPI, UART
CPU Speed140MHz
No. of I/O's46I/O's
Embedded Interface TypeI2C, QSPI, UART
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF524x
MPU FamilyColdFire V2
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
4316320 Series
MPU Core Size
32bit
IC Case / Package
MAPBGA
No. of Pins
160Pins
Supply Voltage Max
3.3V
Interfaces
I2C, QSPI, UART
No. of I/O's
46I/O's
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF524x
MSL
-
No. of CPU Cores
1Cores
Program Memory Size
-
MPU Case Style
MAPBGA
Supply Voltage Min
3V
Operating Frequency Max
140MHz
CPU Speed
140MHz
Embedded Interface Type
I2C, QSPI, UART
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ColdFire V2
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate