Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9G35-CU-999Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel68T5204
Re-Reel57AC0570RL
Cut Tape57AC0570
Product RangeAT91 Family AT91SAM9x Series Microprocessors
Your Part Number
13,206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.600 | $10.60 |
| Total Price | $10.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
| 50+ | $10.240 |
| 100+ | $10.040 |
| 250+ | $9.830 |
| 500+ | $9.630 |
| 1000+ | $9.420 |
| 2500+ | $9.220 |
| 5000+ | $9.010 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $12.580 |
| 1500+ | $12.330 |
| 2500+ | $12.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9G35-CU-999Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel68T5204
Re-Reel57AC0570RL
Cut Tape57AC0570
Product RangeAT91 Family AT91SAM9x Series Microprocessors
Technical Datasheet
Product RangeAT91 Family AT91SAM9x Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size64KB
IC Case / PackageLFBGA
No. of Pins217Pins
MPU Case StyleLFBGA
Supply Voltage Min900mV
Supply Voltage Max1.1V
Operating Frequency Max400MHz
InterfacesI2C, I2S, SPI, UART, USB
No. of I/O's105I/O's
CPU Speed400MHz
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeI2C, I2S, SPI, UART, USB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesSAM9G35
MPU FamilySAM9G
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT91 Family AT91SAM9x Series Microprocessors
MPU Core Size
32bit
IC Case / Package
LFBGA
MPU Case Style
LFBGA
Supply Voltage Max
1.1V
Interfaces
I2C, I2S, SPI, UART, USB
CPU Speed
400MHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
SAM9G35
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
64KB
No. of Pins
217Pins
Supply Voltage Min
900mV
Operating Frequency Max
400MHz
No. of I/O's
105I/O's
Data Bus Width
32 bit
Embedded Interface Type
I2C, I2S, SPI, UART, USB
Operating Temperature Min
-40°C
Qualification
-
MPU Family
SAM9G
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for AT91SAM9G35-CU-999
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate