Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D31A-CURCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AC6113
Product RangeSAMA5 Family SAMA5D3 Series Microcontrollers
Your Part Number
148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.900 |
| 10+ | $12.690 |
| 25+ | $12.480 |
| 50+ | $12.230 |
| 100+ | $11.980 |
| 250+ | $11.730 |
| 500+ | $11.480 |
Price for:Each
Minimum: 1
Multiple: 1
$12.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D31A-CURCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AC6113
Product RangeSAMA5 Family SAMA5D3 Series Microcontrollers
Technical Datasheet
Product RangeSAMA5 Family SAMA5D3 Series Microcontrollers
No. of CPU Cores1Cores
Device CoreARM Cortex-A5
Program Memory Size-
No. of Bits32bit
IC Case / PackageLFBGA
No. of Pins324Pins
Supply Voltage Min1.08V
RAM Memory Size128KB
Supply Voltage Max1.32V
MCU Case StyleLFBGA
Operating Frequency Max536MHz
InterfacesEthernet, I2C, SPI, UART
CPU Speed536MHz
No. of I/O's160I/O's
Data Bus Width32bit
Embedded Interface TypeEthernet, I2C, SPI, UART
Data Bus Width32 bit
IC MountingSurface Mount
MCU FamilySAMA5
Operating Temperature Min-40°C
Operating Temperature Max85°C
MCU SeriesSAMA5D3
Qualification-
MPU SeriesSAMA5D3
MPU FamilySAMA5
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAMA5 Family SAMA5D3 Series Microcontrollers
Device Core
ARM Cortex-A5
No. of Bits
32bit
No. of Pins
324Pins
RAM Memory Size
128KB
MCU Case Style
LFBGA
Interfaces
Ethernet, I2C, SPI, UART
No. of I/O's
160I/O's
Embedded Interface Type
Ethernet, I2C, SPI, UART
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
MCU Series
SAMA5D3
MPU Series
SAMA5D3
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
-
IC Case / Package
LFBGA
Supply Voltage Min
1.08V
Supply Voltage Max
1.32V
Operating Frequency Max
536MHz
CPU Speed
536MHz
Data Bus Width
32bit
Data Bus Width
32 bit
MCU Family
SAMA5
Operating Temperature Max
85°C
Qualification
-
MPU Family
SAMA5
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate