Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7S721001VCBG#AC1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.50AJ8765
Product RangeRZ Family, RZ/A Series, RZ/A1H Group Microprocessors
Your Part Number
108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.070 |
| 5+ | $33.630 |
| 10+ | $30.180 |
| 25+ | $29.040 |
| 50+ | $27.910 |
| 100+ | $26.770 |
| 250+ | $26.030 |
Price for:Each
Minimum: 1
Multiple: 1
$37.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7S721001VCBG#AC1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.50AJ8765
Product RangeRZ Family, RZ/A Series, RZ/A1H Group Microprocessors
Technical Datasheet
Product RangeRZ Family, RZ/A Series, RZ/A1H Group Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins324Pins
MPU Case StyleBGA
Supply Voltage Min1.1V
Supply Voltage Max1.26V
Operating Frequency Max400MHz
InterfacesCAN, I2C, SPI, SSI, UART
No. of I/O's147I/O's
CPU Speed400MHz
Data Bus Width32bit
Data Bus Width32 bit
Embedded Interface TypeCAN, I2C, SPI, SSI, UART
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesRZ/A
MPU FamilyRZ/A
SVHCTo Be Advised
Technical Specifications
Product Range
RZ Family, RZ/A Series, RZ/A1H Group Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
BGA
MPU Case Style
BGA
Supply Voltage Max
1.26V
Interfaces
CAN, I2C, SPI, SSI, UART
CPU Speed
400MHz
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
RZ/A
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
No. of Pins
324Pins
Supply Voltage Min
1.1V
Operating Frequency Max
400MHz
No. of I/O's
147I/O's
Data Bus Width
32bit
Embedded Interface Type
CAN, I2C, SPI, SSI, UART
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ/A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate