Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX6Y2CVM08ABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AC2470
Product Rangei.MX Family i.MX 6ULL Series Microprocessors
Your Part Number
390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.360 |
| 10+ | $14.810 |
| 25+ | $14.430 |
| 50+ | $14.170 |
| 100+ | $13.910 |
| 250+ | $13.750 |
| 500+ | $13.730 |
Price for:Each
Minimum: 1
Multiple: 1
$16.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6Y2CVM08ABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AC2470
Product Rangei.MX Family i.MX 6ULL Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6ULL Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size128KB
IC Case / PackageMAPBGA
MPU Case StyleMAPBGA
No. of Pins289Pins
Supply Voltage Min1.325V
Supply Voltage Max1.5V
Operating Frequency Max792MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
CPU Speed792MHz
No. of I/O's-
Data Bus Width32 bit
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 6ULL
MPU Familyi.MX
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6ULL Series Microprocessors
MPU Core Size
32bit
IC Case / Package
MAPBGA
No. of Pins
289Pins
Supply Voltage Max
1.5V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's
-
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 6ULL
MSL
-
No. of CPU Cores
1Cores
Program Memory Size
128KB
MPU Case Style
MAPBGA
Supply Voltage Min
1.325V
Operating Frequency Max
792MHz
CPU Speed
792MHz
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MCIMX6Y2CVM08AB
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability