
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MIMXRT1051CVL5BCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 49AC8382 |
| Product Range | i.MX Family i.MX RT1050 Series Microprocessors |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.720 |
| 5+ | $9.060 |
| 10+ | $8.390 |
| 25+ | $7.760 |
| 50+ | $7.530 |
| 100+ | $7.300 |
| 250+ | $7.290 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MIMXRT1051CVL5BCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 49AC8382 |
| Product Range | i.MX Family i.MX RT1050 Series Microprocessors |
| Technical Datasheet | |
| Product Range | i.MX Family i.MX RT1050 Series Microprocessors |
| No. of CPU Cores | 1Cores |
| MPU Core Size | 32bit |
| Program Memory Size | 96KB |
| IC Case / Package | MAPBGA |
| No. of Pins | 196Pins |
| MPU Case Style | MAPBGA |
| Supply Voltage Min | 1.15V |
| Supply Voltage Max | 1.26V |
| Operating Frequency Max | 500MHz |
| Interfaces | CAN, Ethernet, I2C, SPI, UART, USB |
| No. of I/O's | 127I/O's |
| CPU Speed | 500MHz |
| Data Bus Width | 32 bit |
| Embedded Interface Type | CAN, Ethernet, I2C, SPI, UART, USB |
| Data Bus Width | 32bit |
| IC Mounting | Surface Mount |
| MPU Family | i.MX |
| MPU Series | i.MX RT1050 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
MIMXRT1051CVL5B is a i.MX RT1050 crossover MCU is part of the EdgeVerse™ edge computing platform and was introduced as the industry's first crossover MCU. It combines the high performance and high level of integration of application processors with the ease of use and real-time functionality of a microcontroller. The i.MX RT1050 MCU runs on the Arm® Cortex®-M7 core at 600MHz. The i.MX RT1050 is specifically useful for applications such as industrial human-machine interfaces (HMI), motor control, and home appliances. This device features 528MHz, industrial grade for general purpose with MPU/FPU, eDMA, boot ROM (96KB), on-chip RAM (512KB), SEMC, GPT x2, 4-channel PIT, PWM x4, ENC x4, WDOG x4, no LCD/CSI/PXP, SPDIF x1, SAI x3, MQS x1, USB OTG x2, eMMC 4.5/SD 3.0 x2, SPI x4, Ethernet, UART x8, I2C x4, FlexSPI, CAN x2, FlexIO x2, 127 GPIOs, HAB/DCP/BEE, TRNG, SNVS, SJC, ADC x2, ACMP x4, TSC, DCDC, temperature sensor, GPC hardware power management controller.
- Highest performing Cortex-M7, 3020 CoreMark/1284 DMIPS at 600MHz
- Up to 512kB tightly coupled memory (TCM)
- Real-time, low-latency response as low as 20ns, low-power run modes at 24MHz
- Industry’s lowest dynamic power with an integrated DC-DC converter
- Wireless connectivity interface for Wi-Fi®, Bluetooth®, Bluetooth Low Energy, ZigBee®, Thread™
- Camera sensors: support 24-bit, 16-bit, and 8-bit CSI input
- Bus Encryption Engine (BEE): AES-128, ECB, and CTR mode, on-the-fly QSPI flash decryption
- True random number generation (TRNG), secure JTAG controller (SJC)
- 196-pin MAPBGA package
- Junction temperature range from -40 to +105°C
Technical Specifications
| Product Range | i.MX Family i.MX RT1050 Series Microprocessors |
|---|---|
| MPU Core Size | 32bit |
| IC Case / Package | MAPBGA |
| MPU Case Style | MAPBGA |
| Supply Voltage Max | 1.26V |
| Interfaces | CAN, Ethernet, I2C, SPI, UART, USB |
| CPU Speed | 500MHz |
| Embedded Interface Type | CAN, Ethernet, I2C, SPI, UART, USB |
| IC Mounting | Surface Mount |
| MPU Series | i.MX RT1050 |
| Operating Temperature Max | 105°C |
| MSL | MSL 1 - Unlimited |
| No. of CPU Cores | 1Cores |
|---|---|
| Program Memory Size | 96KB |
| No. of Pins | 196Pins |
| Supply Voltage Min | 1.15V |
| Operating Frequency Max | 500MHz |
| No. of I/O's | 127I/O's |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| MPU Family | i.MX |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | 5A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
