• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microprocessors
                                                                                                    Print Page

                                                                                                    MPC8248VRPIEA

                                                                                                    IC, 32BIT MPU, 300MHZ, BGA-516

                                                                                                    NXP
                                                                                                    NXP MPC8248VRPIEA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMPC8248VRPIEA
                                                                                                    Newark Part No.11J9579
                                                                                                    Product Range4440489 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$63.930
                                                                                                    50+$63.020
                                                                                                    100+$59.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 40
                                                                                                    Multiple: 40
                                                                                                    $2,557.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMPC8248VRPIEA
                                                                                                    Newark Part No.11J9579
                                                                                                    Product Range4440489 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range4440489 Series
                                                                                                    No. of CPU Cores1Cores
                                                                                                    MPU Core Size32bit
                                                                                                    Program Memory Size32KB
                                                                                                    IC Case / PackageBGA
                                                                                                    No. of Pins516Pins
                                                                                                    Supply Voltage Min1.425V
                                                                                                    Supply Voltage Max1.575V
                                                                                                    Operating Frequency Max300MHz
                                                                                                    InterfacesI2C, JTAG, SPI, UART
                                                                                                    CPU Speed300MHz
                                                                                                    No. of I/O's82I/O's
                                                                                                    Data Bus Width32 bit
                                                                                                    Embedded Interface TypeI2C, JTAG, SPI, UART
                                                                                                    Data Bus Width32bit
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max100°C
                                                                                                    Qualification-
                                                                                                    MPU SeriesPowerQUICC II
                                                                                                    MPU FamilyPowerQUICC
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    4440489 Series

                                                                                                    MPU Core Size

                                                                                                    32bit

                                                                                                    IC Case / Package

                                                                                                    BGA

                                                                                                    Supply Voltage Min

                                                                                                    1.425V

                                                                                                    Operating Frequency Max

                                                                                                    300MHz

                                                                                                    CPU Speed

                                                                                                    300MHz

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MPU Family

                                                                                                    PowerQUICC

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of CPU Cores

                                                                                                    1Cores

                                                                                                    Program Memory Size

                                                                                                    32KB

                                                                                                    No. of Pins

                                                                                                    516Pins

                                                                                                    Supply Voltage Max

                                                                                                    1.575V

                                                                                                    Interfaces

                                                                                                    I2C, JTAG, SPI, UART

                                                                                                    No. of I/O's

                                                                                                    82I/O's

                                                                                                    Embedded Interface Type

                                                                                                    I2C, JTAG, SPI, UART

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    MPU Series

                                                                                                    PowerQUICC II

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002A1
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.