• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. ARM Microcontrollers
                                                                                                    Print Page

                                                                                                    DA14691-00000HQ2

                                                                                                    WIRELESS MCU FR BT5.0 &PROP 2G4 PRTCL

                                                                                                    Date/Lot Code

                                                                                                    RENESAS
                                                                                                    RENESAS DA14691-00000HQ2
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoDA14691-00000HQ2
                                                                                                    Newark Part No.
                                                                                                    Re-Reel01AH7021
                                                                                                    Cut Tape01AH7021
                                                                                                    Product RangeSmartBond DA1469x Family Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 25 week(s)
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$11.570
                                                                                                    10+$9.580
                                                                                                    25+$8.510
                                                                                                    50+$8.300
                                                                                                    100+$8.090
                                                                                                    250+$7.660
                                                                                                    500+$7.400
                                                                                                    1000+$7.190
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoDA14691-00000HQ2
                                                                                                    Newark Part No.
                                                                                                    Re-Reel01AH7021
                                                                                                    Cut Tape01AH7021
                                                                                                    Product RangeSmartBond DA1469x Family Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeSmartBond DA1469x Family Microcontrollers
                                                                                                    Device CoreARM Cortex-M33F
                                                                                                    Data Bus Width32bit
                                                                                                    Data Bus Width32 bit
                                                                                                    Operating Frequency Max96MHz
                                                                                                    Program Memory Size384Byte
                                                                                                    No. of Pins86Pins
                                                                                                    CPU Speed96MHz
                                                                                                    IC Case / PackageVFBGA
                                                                                                    MCU Case StyleVFBGA
                                                                                                    No. of I/O's44I/O's
                                                                                                    InterfacesI2C, QSPI, SPI, UART, USB
                                                                                                    Embedded Interface TypeI2C, QSPI, SPI, UART, USB
                                                                                                    RAM Memory Size-
                                                                                                    MCU ApplicationsBluetooth Low Energy
                                                                                                    ADC Channels16Channels
                                                                                                    ADC Resolution10Bit, 14Bit
                                                                                                    Supply Voltage Min2.4V
                                                                                                    Supply Voltage Max4.75V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU Family-
                                                                                                    MCU SeriesDA1469x
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    SmartBond DA1469x Family Microcontrollers

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Operating Frequency Max

                                                                                                    96MHz

                                                                                                    No. of Pins

                                                                                                    86Pins

                                                                                                    IC Case / Package

                                                                                                    VFBGA

                                                                                                    No. of I/O's

                                                                                                    44I/O's

                                                                                                    Embedded Interface Type

                                                                                                    I2C, QSPI, SPI, UART, USB

                                                                                                    MCU Applications

                                                                                                    Bluetooth Low Energy

                                                                                                    ADC Resolution

                                                                                                    10Bit, 14Bit

                                                                                                    Supply Voltage Max

                                                                                                    4.75V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MCU Family

                                                                                                    -

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Device Core

                                                                                                    ARM Cortex-M33F

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Program Memory Size

                                                                                                    384Byte

                                                                                                    CPU Speed

                                                                                                    96MHz

                                                                                                    MCU Case Style

                                                                                                    VFBGA

                                                                                                    Interfaces

                                                                                                    I2C, QSPI, SPI, UART, USB

                                                                                                    RAM Memory Size

                                                                                                    -

                                                                                                    ADC Channels

                                                                                                    16Channels

                                                                                                    Supply Voltage Min

                                                                                                    2.4V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Series

                                                                                                    DA1469x

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.