Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | LPC2387FBD100KCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 32AK0376 |
| Product Range | LPC Family LPC2000 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.690 |
| 5+ | $23.170 |
| 10+ | $20.640 |
| 25+ | $19.630 |
| 50+ | $18.620 |
| 100+ | $18.000 |
| 250+ | $17.640 |
Price for:Each
Minimum: 1
Multiple: 1
$25.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | LPC2387FBD100KCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 32AK0376 |
| Product Range | LPC Family LPC2000 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | LPC Family LPC2000 Series Microcontrollers |
| Device Core | ARM7TDMI-S |
| Data Bus Width | 16 bit, 32 bit |
| Operating Frequency Max | 72MHz |
| Program Memory Size | 512KB |
| No. of Pins | 100Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 70I/O's |
| Interfaces | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB |
| RAM Memory Size | 98KB |
| ADC Channels | 6Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | LPC |
| MCU Series | LPC2000 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | LPC Family LPC2000 Series Microcontrollers |
|---|---|
| Data Bus Width | 16 bit, 32 bit |
| Program Memory Size | 512KB |
| IC Case / Package | LQFP |
| Interfaces | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB |
| ADC Channels | 6Channels |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | LPC2000 |
| MSL | MSL 3 - 168 hours |
| Device Core | ARM7TDMI-S |
|---|---|
| Operating Frequency Max | 72MHz |
| No. of Pins | 100Pins |
| No. of I/O's | 70I/O's |
| RAM Memory Size | 98KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | LPC |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Alternatives for LPC2387FBD100K
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
