ARM Microcontrollers:
19 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.410 10+ $8.190 25+ $7.930 50+ $7.570 100+ $7.410 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 180Pins | TFBGA | TFBGA | 145I/O's | I2C, SPI, UART/USART, USB | I2C, SPI, UART/USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC546xx | |||||
Each | 1+ $14.280 10+ $10.860 25+ $10.390 50+ $9.790 100+ $9.170 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 180MHz | - | 512KB | 180Pins | TFBGA | - | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | |||||
Each | 1+ $12.910 10+ $9.450 25+ $8.000 72+ $7.830 108+ $7.660 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 208Pins | LQFP | LQFP | 171I/O's | CAN, Ethernet, I2C, SPI, USART, USB | CAN, Ethernet, I2C, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | |||||
Each | 1+ $9.980 10+ $8.330 25+ $8.060 50+ $7.650 100+ $7.370 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 220MHz | 220MHz | 512KB | 180Pins | TFBGA | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | |||||
Each | 1+ $9.220 10+ $6.780 25+ $6.420 50+ $6.130 100+ $5.880 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 100Pins | TFBGA | TFBGA | 64I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | |||||
ANALOG DEVICES | Each | 1+ $7.080 10+ $6.160 25+ $5.740 50+ $5.480 100+ $5.210 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1MB | 40Pins | TQFN-EP | TQFN-EP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | ||||
Each | 1+ $10.580 10+ $7.450 25+ $7.210 50+ $6.840 180+ $6.590 | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 100Pins | LQFP | LQFP | 64I/O's | CAN, Ethernet, I2C, SPI, USART, USB | CAN, Ethernet, I2C, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | |||||
Each | 1+ $17.620 5+ $15.850 10+ $14.070 25+ $13.010 50+ $12.600 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 144MHz | 144MHz | 1MB | 144Pins | LQFP | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 200KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC | Surface Mount | XMC4800 | |||||
79AK9371 RoHS | Each | 1+ $22.620 5+ $20.360 10+ $18.110 25+ $17.450 50+ $16.790 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 144MHz | - | 1MB | 144Pins | LQFP | - | 119I/O's | I2C, I2S, LIN, SPI, UART | - | 200KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC4800 | ||||
Each | 1+ $10.050 | Min: 90 / Mult: 90 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 256Pins | LBGA | LBGA | 164I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 200KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 50+ $8.650 180+ $8.340 | Min: 90 / Mult: 90 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 256Pins | LBGA | LBGA | 164I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 200KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 1+ $8.330 10+ $7.410 25+ $7.010 50+ $6.700 100+ $6.420 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 180Pins | TFBGA | TFBGA | 118I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 200KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 1+ $7.990 10+ $7.630 25+ $7.400 50+ $7.010 100+ $6.760 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 100Pins | TFBGA | TFBGA | 64I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | |||||
Each | 250+ $6.640 500+ $6.450 | Min: 260 / Mult: 260 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 100Pins | BGA | BGA | 49I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 200KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 100+ $9.260 250+ $7.720 500+ $7.500 | Min: 189 / Mult: 189 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 180Pins | BGA | BGA | 118I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 200KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 50+ $10.440 100+ $9.420 250+ $8.660 500+ $7.900 1000+ $6.880 More Pricing... | Min: 60 / Mult: 60 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | - | 144Pins | LQFP | LQFP | 83I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 200KB | - | - | 2.2V | 3.6V | - | - | LPC | - | LPC4300 | |||||
Each | 50+ $9.420 180+ $9.410 270+ $9.400 540+ $9.380 | Min: 90 / Mult: 90 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 256Pins | LBGA | LBGA | 164I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 200KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 50+ $8.920 100+ $8.320 250+ $6.940 500+ $6.740 | Min: 60 / Mult: 60 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 144Pins | LQFP | LQFP | 83I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 200KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 1+ $10.240 10+ $7.300 25+ $7.070 50+ $6.710 180+ $6.460 | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 100Pins | LQFP | LQFP | 64I/O's | CAN, Ethernet, I2C, SPI, USART, USB | CAN, Ethernet, I2C, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | |||||