Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC18S50FET256,551Copy
Newark Part No.41Y4052
Product RangeLPC Family LPC1800 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 50+ | $10.040 |
| 180+ | $10.010 |
| 270+ | $9.970 |
| 540+ | $9.940 |
Price for:Each
Minimum: 90
Multiple: 90
$903.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC18S50FET256,551Copy
Newark Part No.41Y4052
Product RangeLPC Family LPC1800 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1800 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed180MHz
Operating Frequency Max180MHz
Program Memory Size-
No. of Pins256Pins
IC Case / PackageLBGA
MCU Case StyleLBGA
No. of I/O's164I/O's
InterfacesCAN, Ethernet, I2C, SPI, UART, USART, USB
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USART, USB
RAM Memory Size200KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1800
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC1800 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
180MHz
No. of Pins
256Pins
MCU Case Style
LBGA
Interfaces
CAN, Ethernet, I2C, SPI, UART, USART, USB
RAM Memory Size
200KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M3
No. of Bits
32bit
CPU Speed
180MHz
Program Memory Size
-
IC Case / Package
LBGA
No. of I/O's
164I/O's
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USART, USB
ADC Channels
8Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1800
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
