Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP432E401YTPDT
Newark Part No.26AJ7679
Product RangeSimpleLink Family MSP432X Series Microcontrollers
Your Part Number
83 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.80 |
| 5+ | $22.96 |
| 10+ | $22.11 |
| 25+ | $21.36 |
| 50+ | $20.68 |
| 100+ | $20.29 |
Price for:Each
Minimum: 1
Multiple: 1
$24.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP432E401YTPDT
Newark Part No.26AJ7679
Product RangeSimpleLink Family MSP432X Series Microcontrollers
Product RangeSimpleLink Family MSP432X Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size1MB
CPU Speed120MHz
No. of Pins128Pins
IC Case / PackageTQFP
No. of I/O's90I/O's
MCU Case StyleTQFP
InterfacesCAN, I2C, QSPI, SPI, UART, USB
RAM Memory Size256KB
Embedded Interface TypeCAN, I2C, QSPI, SPI, UART, USB
MCU ApplicationsEthernet
Supply Voltage Min2.97V
Supply Voltage Max3.63V
MCU FamilySimpleLink
MCU SeriesMSP432X
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
SimpleLink Family MSP432X Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
120MHz
CPU Speed
120MHz
IC Case / Package
TQFP
MCU Case Style
TQFP
RAM Memory Size
256KB
MCU Applications
Ethernet
Supply Voltage Max
3.63V
MCU Series
MSP432X
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F
Data Bus Width
32 bit
Program Memory Size
1MB
No. of Pins
128Pins
No. of I/O's
90I/O's
Interfaces
CAN, I2C, QSPI, SPI, UART, USB
Embedded Interface Type
CAN, I2C, QSPI, SPI, UART, USB
Supply Voltage Min
2.97V
MCU Family
SimpleLink
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability