Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCH-RSL15-512-101Q40-ACG
Newark Part No.
Full Reel27AK4185
Re-Reel95AJ9189
Cut Tape95AJ9189
Product RangeRSL15 Series Microcontrollers
Your Part Number
Technical Datasheet
1,422 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.810 |
| 10+ | $6.040 |
| 25+ | $5.590 |
| 50+ | $5.360 |
| 100+ | $5.110 |
| 250+ | $4.870 |
| 500+ | $4.740 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $3.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCH-RSL15-512-101Q40-ACG
Newark Part No.
Full Reel27AK4185
Re-Reel95AJ9189
Cut Tape95AJ9189
Product RangeRSL15 Series Microcontrollers
Technical Datasheet
Product RangeRSL15 Series Microcontrollers
Device CoreARM Cortex-M33
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max48MHz
Program Memory Size512KB
No. of Pins40Pins
IC Case / PackageQFN
No. of I/O's15I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART
RAM Memory Size80KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels-
MCU ApplicationsWireless Microcontroller
ADC Resolution12Bit
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU SeriesRSL15
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RSL15 Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
40Pins
No. of I/O's
15I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
MCU Applications
Wireless Microcontroller
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RSL15
MSL
-
Device Core
ARM Cortex-M33
Data Bus Width
32bit
Program Memory Size
512KB
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
80KB
ADC Channels
-
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCH-RSL15-512-101Q40-ACG
1 Product Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability