Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MKV10Z16VFM7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 41X4365 |
| Product Range | Kinetis V Family KV1x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2450+ | $2.610 |
| 4900+ | $2.560 |
| 7350+ | $2.510 |
| 12250+ | $2.450 |
| 24500+ | $2.400 |
| 61250+ | $2.350 |
| 122500+ | $2.300 |
Price for:Each
Minimum: 2450
Multiple: 2450
$6,394.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MKV10Z16VFM7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 41X4365 |
| Product Range | Kinetis V Family KV1x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | Kinetis V Family KV1x Series Microcontrollers |
| Device Core | ARM Cortex-M0+ |
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 75MHz |
| CPU Speed | 75MHz |
| Program Memory Size | 16KB |
| No. of Pins | 32Pins |
| IC Case / Package | QFN |
| No. of I/O's | 28I/O's |
| MCU Case Style | QFN |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 8KB |
| Embedded Interface Type | I2C, SPI, UART |
| ADC Channels | 16Channels |
| ADC Resolution | 16Bit |
| MCU Family | Kinetis V |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.6V |
| MCU Series | KV1x |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | Kinetis V Family KV1x Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| CPU Speed | 75MHz |
| No. of Pins | 32Pins |
| No. of I/O's | 28I/O's |
| Interfaces | I2C, SPI, UART |
| Embedded Interface Type | I2C, SPI, UART |
| ADC Resolution | 16Bit |
| Supply Voltage Min | 1.71V |
| MCU Series | KV1x |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | ARM Cortex-M0+ |
|---|---|
| No. of Bits | 32bit |
| Operating Frequency Max | 75MHz |
| Program Memory Size | 16KB |
| IC Case / Package | QFN |
| MCU Case Style | QFN |
| RAM Memory Size | 8KB |
| ADC Channels | 16Channels |
| MCU Family | Kinetis V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
