ARM Microcontrollers:
34 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $2.260 10+ $2.150 | Total:$2.26 Min: 1 / Mult: 1 Total:$215.00 Min: 100 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 32KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, USART | - | 8KB | - | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | ||||||
Each | 1+ $7.880 | Total:$7.88 Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 48Pins | QFN | QFN | 29I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.270 | Total:$2.27 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 36Pins | WLCSP | WLCSP | 29I/O's | I2C, LPUART, SPI, USART | I2C, SPI, UART, USART | 8KB | - | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
1+ $2.180 10+ $1.720 25+ $1.640 | Total:$2.18 Min: 1 / Mult: 1 Total:$164.00 Min: 100 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.480 10+ $1.850 25+ $1.700 50+ $1.610 100+ $1.510 More Pricing... | Total:$2.48 Min: 1 / Mult: 1 | LPC Family LPC84x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 64KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | |||||
STMICROELECTRONICS | Each | 1+ $5.900 10+ $4.790 25+ $4.510 50+ $4.350 100+ $4.200 More Pricing... | Total:$5.90 Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 32Pins | LQFP | LQFP | 29I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0B1 | ||||
Each | 1+ $2.590 10+ $2.050 100+ $1.810 500+ $1.750 1000+ $1.680 More Pricing... | Total:$2.59 Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 128KB | 32Pins | LQFP | - | 29I/O's | I2C, I2S, SPI, USART | - | 36KB | - | 11Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
SILICON LABS | Each | 1+ $1.870 10+ $1.740 25+ $1.630 50+ $1.550 100+ $1.460 More Pricing... | Total:$1.87 Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 128KB | 40Pins | QFN | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | - | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ $3.330 10+ $2.780 25+ $2.580 50+ $2.450 100+ $2.320 More Pricing... | Total:$3.33 Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 40Pins | QFN | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | - | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ $2.050 10+ $1.900 25+ $1.770 50+ $1.690 100+ $1.590 More Pricing... | Total:$2.05 Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 40Pins | QFN | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | - | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ $2.130 10+ $1.790 25+ $1.660 50+ $1.580 100+ $1.480 More Pricing... | Total:$2.13 Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 64KB | 40Pins | QFN | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 32KB | - | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
Each | 1+ $7.660 10+ $6.640 25+ $6.290 50+ $6.050 100+ $5.810 More Pricing... | Total:$7.66 Min: 1 / Mult: 1 | K32W14x Family K32W1480 Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 96MHz | - | 1MB | 48Pins | HVQFN | - | 29I/O's | I2C, I2S, SPI, UART | - | 128KB | - | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32W14x | Surface Mount | K32W1480 | |||||
16AM9234 RoHS | STMICROELECTRONICS | Each | 1+ $1.900 10+ $1.480 100+ $1.260 500+ $1.180 1000+ $1.150 More Pricing... | Total:$1.90 Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 128KB | 32Pins | LQFP | - | 29I/O's | I2C, I2S, SPI, USART, USB | - | 24KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | |||
Each | 1+ $1.320 | Total:$1.32 Min: 1 / Mult: 1 | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 128KB | 32Pins | HVQFN | - | 29I/O's | I2C, I3C, SPI, UART | - | 32KB | - | 1Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | |||||
16AM9236 RoHS | STMICROELECTRONICS | Each | 1+ $1.930 10+ $1.510 100+ $1.290 980+ $1.210 1470+ $1.180 More Pricing... | Total:$1.93 Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 128KB | 32Pins | UFQFPN-EP | - | 29I/O's | I2C, I2S, SPI, USART, USB | - | 24KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | |||
76AK6049 RoHS | Each | 1+ $2.580 10+ $2.190 100+ $1.760 980+ $1.630 1470+ $1.450 More Pricing... | Total:$2.58 Min: 1 / Mult: 1 | LPC Family LPC86x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 60MHz | - | 64KB | 32Pins | HVQFN | - | 29I/O's | I2C, I3C, SPI, UART, USART | - | 8KB | - | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC86x | ||||
Each | 1+ $1.230 | Total:$1.23 Min: 1 / Mult: 1 | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 64KB | 32Pins | HVQFN | - | 29I/O's | I2C, I3C, SPI, UART | - | 16KB | - | 1Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | |||||
STMICROELECTRONICS | Each | 1+ $12.990 10+ $10.790 25+ $10.230 50+ $9.930 100+ $9.630 More Pricing... | Total:$12.99 Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 256KB | 48Pins | UFQFPN | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 64KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WL | ||||
Each | 100+ $1.390 500+ $1.290 1000+ $1.150 2500+ $0.929 5000+ $0.902 | Total:$681.10 Min: 490 / Mult: 490 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | - | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC82x | |||||
Each | 500+ $4.340 | Total:$5,425.00 Min: 1250 / Mult: 1250 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 48Pins | LQFP | LQFP | 29I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.780 10+ $2.850 25+ $2.620 50+ $2.490 100+ $2.360 More Pricing... | Total:$3.78 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 36Pins | WLCSP | WLCSP | 29I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 8KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||
Each | 250+ $3.490 | Total:$4,362.50 Min: 1250 / Mult: 1250 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 64KB | 48Pins | LQFP | LQFP | 29I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 1+ $3.980 10+ $3.440 25+ $3.020 50+ $2.820 100+ $2.450 More Pricing... | Total:$3.98 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 32MHz | - | 64KB | 36Pins | WLCSP | - | 29I/O's | I2C, I2S, SPI, UART, USART, USB | - | 8KB | - | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L0 | |||||
STMICROELECTRONICS | Each | 1+ $4.200 10+ $3.390 25+ $3.180 50+ $3.070 100+ $2.960 More Pricing... | Total:$4.20 Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 32Pins | LQFP | LQFP | 29I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 144KB | - | 11Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||
Each | 1+ $1.760 10+ $1.480 | Total:$1.76 Min: 1 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 30MHz | - | 32KB | 33Pins | HVQFN | - | 29I/O's | I2C, JTAG, RS-485, SPI, UART, USART | - | 8KB | - | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC82x | |||||