Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT1042XFP5BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63AK1780
Product Rangei.MX RT Family i.MX RT1040 Series Microcontrollers
Your Part Number
237 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.680 |
| 10+ | $12.880 |
| 25+ | $12.180 |
| 50+ | $11.800 |
| 100+ | $11.410 |
| 250+ | $11.220 |
| 500+ | $11.030 |
Price for:Each
Minimum: 1
Multiple: 1
$15.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1042XFP5BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63AK1780
Product Rangei.MX RT Family i.MX RT1040 Series Microcontrollers
Technical Datasheet
Product Rangei.MX RT Family i.MX RT1040 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max528MHz
Program Memory Size-
No. of Pins169Pins
IC Case / PackageLFBGA
No. of I/O's108I/O's
InterfacesCAN, I2C, UART, USB
RAM Memory Size512KB
ADC Channels-
ADC Resolution-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU Familyi.MX RT
MCU Seriesi.MX RT1042 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX RT Family i.MX RT1040 Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
528MHz
No. of Pins
169Pins
No. of I/O's
108I/O's
RAM Memory Size
512KB
ADC Resolution
-
Supply Voltage Max
-
Operating Temperature Max
125°C
MCU Family
i.MX RT
Qualification
-
Device Core
ARM Cortex-M7
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
LFBGA
Interfaces
CAN, I2C, UART, USB
ADC Channels
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
i.MX RT1042 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
