Print Page
STM32L552RCT6
ARM MCU, STM32 Family STM32L5 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 110 MHz, 256 KB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L552RCT6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AH0037
Product RangeSTM32 Family STM32L5 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.140 |
| 10+ | $10.690 |
| 25+ | $10.200 |
| 50+ | $9.710 |
| 100+ | $9.410 |
| 250+ | $9.230 |
| 500+ | $9.050 |
Price for:Each
Minimum: 1
Multiple: 1
$13.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L552RCT6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AH0037
Product RangeSTM32 Family STM32L5 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L5 Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max110MHz
CPU Speed110MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's52I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, I2S, SAI, SPI, UART, USART, USB
RAM Memory Size256KB
Embedded Interface TypeCAN, I2C, I2S, SAI, SPI, UART, USART, USB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L5
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32L5 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
110MHz
No. of Pins
64Pins
No. of I/O's
52I/O's
Interfaces
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
Embedded Interface Type
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33F
No. of Bits
32bit
Operating Frequency Max
110MHz
Program Memory Size
256KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
256KB
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L5
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
