Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSAME70Q20A-ANCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 72AC4966 |
| Product Range | SAM 32 Family SAM E70 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.500 |
| 10+ | $14.260 |
| 100+ | $13.020 |
Price for:Each
Minimum: 1
Multiple: 1
$15.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSAME70Q20A-ANCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 72AC4966 |
| Product Range | SAM 32 Family SAM E70 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | SAM 32 Family SAM E70 Series Microcontrollers |
| Device Core | ARM Cortex-M7 |
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 300MHz |
| CPU Speed | 300MHz |
| Program Memory Size | 1MB |
| No. of Pins | 144Pins |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| No. of I/O's | 114I/O's |
| Interfaces | CAN, Ethernet, I2C, SPI, UART, USART, USB |
| Embedded Interface Type | CAN, Ethernet, I2C, SPI, UART, USART, USB |
| RAM Memory Size | 384KB |
| ADC Channels | 24Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | SAM 32 |
| MCU Series | SAM E |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SAM 32 Family SAM E70 Series Microcontrollers |
|---|---|
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| CPU Speed | 300MHz |
| No. of Pins | 144Pins |
| MCU Case Style | LQFP |
| Interfaces | CAN, Ethernet, I2C, SPI, UART, USART, USB |
| RAM Memory Size | 384KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| MCU Family | SAM 32 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | ARM Cortex-M7 |
|---|---|
| No. of Bits | 32bit |
| Operating Frequency Max | 300MHz |
| Program Memory Size | 1MB |
| IC Case / Package | LQFP |
| No. of I/O's | 114I/O's |
| Embedded Interface Type | CAN, Ethernet, I2C, SPI, UART, USART, USB |
| ADC Channels | 24Channels |
| Supply Voltage Min | 1.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | SAM E |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Alternatives for ATSAME70Q20A-AN
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
