Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.060 |
| 5+ | $21.130 |
| 10+ | $19.190 |
| 25+ | $17.250 |
Product Information
Product Overview
ADUCM355 is an on-chip system that controls and measures electrochemical sensors and biosensors. It is an ultralow power, mixed-signal microcontroller based on the Arm® Cortex™-M3 processor. This device features current, voltage, and impedance measurement capability. It features a 16bit, 400kSPS, multichannel successive approximation register (SAR) analog-to-digital converter (ADC) with input buffers, built-in antialias filter (AAF), and programmable gain amplifier (PGA). The current inputs include three transimpedance amplifiers (TIA) with programmable gain and load resistors for measuring different sensor types. It is used in applications such as gas detection, food quality, environmental sensing (air, water, and soil), blood glucose meters, life sciences and biosensing analysis, bioimpedance measurements, general amperometry, voltammetry, and impedance spectroscopy functions.
- Voltage, current, and impedance measurement capability
- Ultralow leakage switch matrix and input mux input buffers, PGA
- Output voltage range from 0.2V to 2.4V (±2.2V voltage potential to sensor) for 12bit outputs
- Two bias potentiostat and TIA amplifiers Ultralow power, 1μA per amplifier
- High speed TIA for impedance measurements, programmable gain amplifier on output
- 2.8V to 3.6V supply and active measurement range, power supply monitor
- Active current consumption is 30μA/MHz for digital section
- Shutdown mode with no SRAM retention is 2μA
- Total harmonic distortion is -84dB typical at (AVDD = DVDD = 2.8V to 3.6V)
- Operating temperature is -40°C to +85°C, package style is 72-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADUC Family ADUCM3 Series Microcontrollers
32bit
26MHz
72Pins
17I/O's
64KB
16Bit
3.6V
85°C
ADuCM
-
No SVHC (04-Feb-2026)
ARM Cortex-M3
32 bit
128KB
LGA
I2C, SPI, UART
-
2.8V
-40°C
Surface Mount
ADuCM355
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate