0
0 Items$0.00

ARM Microcontrollers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
26AH0239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.360
50+$5.260
100+$4.800
250+$4.620
500+$4.530
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
512KB
72Pins
UFBGA
-
57I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
-
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
49AK8937

RoHS

Each
1+$24.920
5+$22.830
10+$20.730
25+$18.640
50+$18.480
More Pricing...
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
26MHz
-
128KB
72Pins
LGA
-
17I/O's
I2C, SPI, UART
-
64KB
-
16Bit
2.8V
3.6V
-40°C
85°C
ADuCM
Surface Mount
ADuCM355
49AK8938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$23.950
25+$18.970
50+$18.960
100+$18.950
250+$18.150
More Pricing...
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
26MHz
-
128KB
72Pins
LGA
-
17I/O's
I2C, SPI, UART
-
64KB
-
16Bit
2.8V
3.6V
-40°C
85°C
ADuCM
Surface Mount
ADuCM355
78AK8717

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$6.380
50+$5.720
100+$5.430
250+$4.880
500+$4.470
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
512KB
72Pins
WLCSP
-
50I/O's
I2C, FDCAN, LPUART, SAI, SPI, USART, USB
-
274KB
12Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
85AK5910

RoHS

ANALOG DEVICES
Each
1+$25.690
5+$25.250
10+$24.800
25+$22.520
50+$21.770
More Pricing...
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
-
-
32 bit
26MHz
-
256KB
72Pins
LGA
-
17I/O's
DMA, I2C, SPI, UART
-
64KB
-
16Bit
2.8V
3.6V
-40°C
85°C
ADuCM
Surface Mount
ADuCM356
14AM7347

RoHS

Date/Lot Code

Each
1+$16.210
10+$13.440
25+$12.560
50+$12.030
100+$11.500
More Pricing...
MAX Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
12MHz
-
384KB
72Pins
LGA-EP
-
36I/O's
HART, I2C, LPUART, SPI, UART
-
160KB
2Channels
16Bit, 24Bit
2.7V
3.63V
-40°C
105°C
MAX
Surface Mount
MAX326xx
54AH7071

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$9.310
50+$6.720
100+$6.150
250+$5.980
500+$5.860
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
1MB
72Pins
WLCSP
WLCSP
57I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
12AN0044

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$7.350
50+$6.620
100+$6.300
250+$5.690
500+$5.230
More Pricing...
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
2MB
72Pins
WLCSP
-
55I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
15Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
12AN0059

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$7.640
50+$6.880
100+$6.540
250+$5.910
500+$5.440
More Pricing...
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
2MB
72Pins
WLCSP
-
55I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
15Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON