Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK10DX256VLH7RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AC1958RL
Cut Tape85AC1958
Product RangeKinetis K Family K1x Series Microcontrollers
Your Part Number
1,150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.730 | $13.73 |
| Total Price | $13.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.730 |
| 50+ | $11.330 |
| 100+ | $10.810 |
| 250+ | $10.660 |
| 500+ | $10.450 |
| 1000+ | $9.210 |
| 2500+ | $9.200 |
| 5000+ | $9.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK10DX256VLH7RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AC1958RL
Cut Tape85AC1958
Product RangeKinetis K Family K1x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K1x Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max72MHz
CPU Speed72MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's44I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, I2S, SPI, UART
RAM Memory Size64KB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART
ADC Channels28Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis
MCU SeriesK Series
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K1x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
72MHz
No. of Pins
64Pins
No. of I/O's
44I/O's
Interfaces
CAN, I2C, I2S, SPI, UART
Embedded Interface Type
CAN, I2C, I2S, SPI, UART
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
72MHz
Program Memory Size
256KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
64KB
ADC Channels
28Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MK10DX256VLH7R
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
