Print Page
MK10FX512VMD12
ARM MCU, Kinetis K Family K1x Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 512 KB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK10FX512VMD12Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 89T6160 |
| Product Range | Kinetis K Family K1x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 800+ | $16.030 |
| 1600+ | $15.710 |
| 2400+ | $15.390 |
| 4000+ | $15.070 |
| 8000+ | $14.750 |
| 20000+ | $14.430 |
| 40000+ | $14.110 |
Price for:Each
Minimum: 800
Multiple: 800
$12,824.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK10FX512VMD12Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 89T6160 |
| Product Range | Kinetis K Family K1x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | Kinetis K Family K1x Series Microcontrollers |
| Device Core | ARM Cortex-M4 |
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 120MHz |
| CPU Speed | 120MHz |
| Program Memory Size | 512KB |
| No. of Pins | 144Pins |
| IC Case / Package | MAPBGA |
| No. of I/O's | 104I/O's |
| MCU Case Style | MAPBGA |
| Interfaces | CAN, I2C, I2S, SPI, UART |
| Embedded Interface Type | CAN, I2C, I2S, SPI, UART |
| RAM Memory Size | 128KB |
| ADC Channels | 66Channels |
| ADC Resolution | 16Bit |
| Supply Voltage Min | 1.71V |
| MCU Family | Kinetis K |
| MCU Series | K1x |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | Kinetis K Family K1x Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| CPU Speed | 120MHz |
| No. of Pins | 144Pins |
| No. of I/O's | 104I/O's |
| Interfaces | CAN, I2C, I2S, SPI, UART |
| RAM Memory Size | 128KB |
| ADC Resolution | 16Bit |
| MCU Family | Kinetis K |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | ARM Cortex-M4 |
|---|---|
| No. of Bits | 32bit |
| Operating Frequency Max | 120MHz |
| Program Memory Size | 512KB |
| IC Case / Package | MAPBGA |
| MCU Case Style | MAPBGA |
| Embedded Interface Type | CAN, I2C, I2S, SPI, UART |
| ADC Channels | 66Channels |
| Supply Voltage Min | 1.71V |
| MCU Series | K1x |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
