Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK22FN128VLH10Copy
Newark Part No.79X1557
Product RangeKinetis K Family K2x Series Microcontrollers
Your Part Number
357 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 10+ | $5.020 |
| 25+ | $4.650 |
| 50+ | $4.380 |
| 100+ | $4.120 |
| 320+ | $3.980 |
| 640+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK22FN128VLH10Copy
Newark Part No.79X1557
Product RangeKinetis K Family K2x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K2x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max100MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's40I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size24KB
ADC Channels24Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK2x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K2x Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
100MHz
No. of Pins
64Pins
No. of I/O's
40I/O's
RAM Memory Size
24KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
I2C, I2S, SPI, UART, USB
ADC Channels
24Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K2x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
