ARM Cortex-R4F ARM Microcontrollers :
9 Products FoundFind a huge range of ARM Cortex-R4F ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
All Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
Device Core
=ARM Cort...
1
(1)
(357)
(1343)
(14)
(199)
(590)
(1)
(135)
Product Range
(1)
(1)
(7)
Data Bus Width
(9)
No. of Bits
(9)
Operating Frequency Max
(1)
(7)
(1)
CPU Speed
(1)
(7)
(1)
Program Memory Size
(1)
(8)
No. of Pins
(4)
(1)
(3)
(1)
IC Case / Package
(5)
(1)
(3)
MCU Case Style
(5)
(1)
(3)
Packaging
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+$12.470 10+$9.810 25+$9.280 50+$8.740 100+$8.420 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 169Pins | UFBGA | UFBGA | 136I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
Each | 1+$8.740 10+$7.060 25+$6.380 50+$6.280 100+$6.170 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 48Pins | QFN | QFN | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | CAN, I2C, SAI, SPI, UART, USART | 160KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||||
Each | 1+$16.690 10+$12.520 25+$11.710 50+$11.290 100+$10.870 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 100Pins | LQFP | LQFP | 71I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
STMICROELECTRONICS | Each | 1+$14.120 10+$10.970 25+$10.120 50+$9.770 100+$9.420 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 113I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
STMICROELECTRONICS | Each | 1+$13.630 10+$10.520 25+$9.770 50+$9.360 100+$8.950 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 169Pins | UFBGA | UFBGA | 134I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
STMICROELECTRONICS | Each | 1+$13.950 10+$10.760 25+$9.720 50+$9.370 100+$9.020 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 83I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
STMICROELECTRONICS | Each | 1+$12.740 10+$9.870 25+$8.790 50+$8.520 100+$8.250 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 81I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
STMICROELECTRONICS | Each | 1+$13.290 10+$10.240 25+$8.970 50+$8.780 100+$8.590 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 83I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
STMICROELECTRONICS | Each | 1+$13.360 10+$10.300 25+$9.560 50+$9.160 100+$8.750 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 169Pins | UFBGA | UFBGA | 136I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||