ARM Cortex-M7F, ARM Cortex-M4F ARM Microcontrollers:

3 Products Found
Find a huge range of ARM Cortex-M7F, ARM Cortex-M4F ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
11AN9934

RoHS

Date/Lot Code

Each
1+
$25.050
10+
$23.810
25+
$23.290
72+
$21.600
108+
$20.680
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M4F
32 bit
480MHz
2MB
208Pins
LQFP
148I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
864KB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9936

RoHS

Date/Lot Code

Each
1+
$23.110
10+
$21.960
25+
$21.480
50+
$19.920
100+
$19.080
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M4F
32 bit
480MHz
2MB
169Pins
UFBGA
112I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
800KB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9935

RoHS

Date/Lot Code

Each
1+
$25.310
10+
$24.060
25+
$23.540
80+
$21.830
120+
$20.910
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M4F
32 bit
300MHz
2MB
176Pins
LQFP
119I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
864KB
28Channels
16Bit
1.62V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON