0
0 Items$0.00

ARM Cortex-M7, ARM Cortex-M0+ ARM Microcontrollers :

5 Products Found
Find a huge range of ARM Cortex-M7, ARM Cortex-M0+ ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: Infineon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
62AK4305

RoHS

Date/Lot Code

Each
1+$18.160
5+$17.320
10+$16.480
25+$14.410
50+$14.010
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
32 bit
250MHz
4MB
176Pins
TEQFP
148I/O's
CAN, Ethernet, I2C, SPI, UART
768KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
62AK4304

RoHS

Date/Lot Code

Each
1+$21.130
5+$18.990
10+$16.850
25+$16.230
50+$15.610
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
32 bit
250MHz
4MB
144Pins
TEQFP
116I/O's
CAN, Ethernet, I2C, SPI, UART
768KB
52Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
62AK4302

RoHS

Date/Lot Code

Each
1+$19.500
10+$15.510
25+$14.930
50+$14.360
100+$13.780
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
32 bit
250MHz
4MB
144Pins
TEQFP
116I/O's
CAN, Ethernet, I2C, SPI, UART
768KB
52Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
62AK4301

RoHS

Date/Lot Code

Each
1+$14.620
10+$12.000
25+$11.280
50+$10.940
100+$10.590
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
32 bit
250MHz
4MB
100Pins
TEQFP
72I/O's
CAN, Ethernet, I2C, SPI, UART
768KB
37Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
62AK4303

RoHS

Date/Lot Code

Each
1+$15.290
10+$12.850
25+$12.070
50+$11.700
100+$11.330
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
32 bit
250MHz
4MB
100Pins
TEQFP
72I/O's
CAN, Ethernet, I2C, SPI, UART
768KB
37Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON