0
0 Items$0.00

ARM Cortex-M55F ARM Microcontrollers :

9 Products Found
Find a huge range of ARM Cortex-M55F ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
20AM4434

RoHS

STMICROELECTRONICS
Each
1+$22.950
10+$18.310
25+$17.390
50+$16.460
100+$15.880
More Pricing...
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
223Pins
VFBGA
144I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
20AM4433

RoHS

STMICROELECTRONICS
Each
1+$24.580
10+$19.620
25+$18.630
50+$17.640
100+$17.020
More Pricing...
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
178Pins
VFBGA
106I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
20AM4436

RoHS

STMICROELECTRONICS
Each
1+$25.540
10+$21.180
25+$20.310
50+$19.430
100+$18.890
More Pricing...
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
142Pins
VFBGA
75I/O's
CSI, I2C, I3C, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
20AM4432

RoHS

STMICROELECTRONICS
Each
1+$23.640
10+$18.850
25+$17.890
50+$16.930
100+$16.330
More Pricing...
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
198Pins
VFBGA
126I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
20AM4428

RoHS

STMICROELECTRONICS
Each
1+$18.810
10+$14.910
25+$14.130
50+$13.350
100+$12.870
More Pricing...
STM32 Family STM32N655xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
-
169Pins
VFBGA
90I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SPI, UART, UCPD, USART
4.2MB
-
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N655xx
20AM4429

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$20.110
10+$15.980
25+$15.160
50+$14.330
100+$13.820
More Pricing...
STM32 Family STM32N655xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
-
223Pins
VFBGA
144I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART
4.2MB
-
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N655xx
20AM4431

RoHS

STMICROELECTRONICS
Each
1+$22.510
10+$17.920
25+$17.000
50+$16.080
100+$15.510
More Pricing...
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
169Pins
VFBGA
90I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
20AM4430

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$23.250
10+$18.530
25+$17.590
50+$16.640
100+$16.050
More Pricing...
STM32 Family STM32N655xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
-
264Pins
VFBGA
165I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART
4.2MB
-
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N655xx
20AM4435

RoHS

STMICROELECTRONICS
Each
1+$23.560
10+$18.570
25+$17.440
50+$16.670
100+$15.890
More Pricing...
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
264Pins
VFBGA
165I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON