0
0 Items$0.00

ARM Cortex-M4F, ARM Cortex-M7F ARM Microcontrollers :

10 Products Found
Find a huge range of ARM Cortex-M4F, ARM Cortex-M7F ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics & NXP

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
39AH5660

RoHS

STMICROELECTRONICS
Each
1+$17.810
10+$14.150
25+$13.620
50+$13.090
100+$12.560
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
144Pins
LQFP
LQFP
97I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
23Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
81AH0035

RoHS

Each
1+$19.690
10+$15.700
25+$14.700
50+$14.150
100+$13.600
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
176Pins
LQFP
LQFP
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
81AH0036

RoHS

STMICROELECTRONICS
Each
1+$20.670
10+$16.500
25+$15.460
50+$14.890
100+$14.320
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
265Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
63AK1782

RoHS

Each
1+$28.380
5+$26.320
10+$24.250
25+$23.220
50+$22.750
More Pricing...
i.MX RT Family i.MX RT1170 Series Microprocessors
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
1GHz
-
-
289Pins
MAPBGA
-
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
-
2MB
20Channels
12Bit
900mV
1.15V
0°C
95°C
i.MX RT
Surface Mount
i.MX RT117H Series
29AK8227

RoHS

STMICROELECTRONICS
Each
1+$18.750
10+$14.910
25+$13.940
50+$13.420
100+$12.890
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
169Pins
UFBGA
-
112I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8229

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$17.650
10+$14.020
25+$13.120
50+$12.620
100+$12.120
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8230

RoHS

STMICROELECTRONICS
Each
1+$18.690
10+$14.870
25+$13.920
50+$13.400
100+$12.870
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8228

RoHS

STMICROELECTRONICS
Each
1+$19.990
10+$15.940
25+$14.930
50+$14.380
100+$13.820
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
208Pins
LQFP
-
148I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
61AK2530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$29.530
50+$25.840
100+$21.410
250+$19.190
500+$17.720
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
240Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
73AM6634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$13.710
i.MX RT Family i.MX RT1170 Series Microcontrollers
Arm Cortex-M4F, Arm Cortex-M7F
-
-
32 bit
800MHz
-
-
289Pins
MAPBGA
-
-
CAN, Ethernet, I2C, SAI, SPI, UART, USB
-
2MB
2Channels
12Bit
3V
3.6V
-40°C
125°C
i.MX RT
Surface Mount
i.MX RT1170
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON