Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8C4145AZI-PS433Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 78AC4357 |
| Product Range | PSoC 4 Family CY8C41xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 10+ | $3.800 |
| 100+ | $3.360 |
| 500+ | $2.700 |
| 1000+ | $2.640 |
| 2500+ | $2.630 |
| 10000+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8C4145AZI-PS433Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 78AC4357 |
| Product Range | PSoC 4 Family CY8C41xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PSoC 4 Family CY8C41xx Series Microcontrollers |
| Device Core | ARM Cortex-M0+ |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| Operating Frequency Max | 48MHz |
| Program Memory Size | 32KB |
| No. of Pins | 48Pins |
| IC Case / Package | TQFP |
| MCU Case Style | TQFP |
| No. of I/O's | 38I/O's |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 4KB |
| Embedded Interface Type | I2C, SPI, UART |
| ADC Channels | 38Channels |
| ADC Resolution | 10Bit, 12Bit |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PSoC 4 |
| MCU Series | CY8C41xx |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PSoC 4 Family CY8C41xx Series Microcontrollers |
|---|---|
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| Program Memory Size | 32KB |
| IC Case / Package | TQFP |
| No. of I/O's | 38I/O's |
| RAM Memory Size | 4KB |
| ADC Channels | 38Channels |
| Supply Voltage Min | 1.71V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | CY8C41xx |
| MSL | MSL 3 - 168 hours |
| Device Core | ARM Cortex-M0+ |
|---|---|
| Data Bus Width | 32 bit |
| Operating Frequency Max | 48MHz |
| No. of Pins | 48Pins |
| MCU Case Style | TQFP |
| Interfaces | I2C, SPI, UART |
| Embedded Interface Type | I2C, SPI, UART |
| ADC Resolution | 10Bit, 12Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PSoC 4 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
