Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
157 Product Results Found for "RENESAS"
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Silicon Family Name
Operating Frequency Max
Core Architecture
CPU Speed
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.890 10+ $9.840 25+ $8.750 50+ $8.540 100+ $8.330 More Pricing... | Total:$11.89 Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32bit | 32 bit | 96MHz | 512Byte | 96MHz | 86Pins | VFBGA | 44I/O's | VFBGA | I2C, QSPI, SPI, UART, USB | - | I2C, QSPI, SPI, UART, USB | 16Channels | Bluetooth Low Energy | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | - | |||||
Each | 1+ $7.360 10+ $5.860 25+ $5.480 50+ $5.320 100+ $5.150 More Pricing... | Total:$7.36 Min: 1 / Mult: 1 | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32MHz | 128KB | 32MHz | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, UART, USB | 16KB | CAN, I2C, SPI, UART, USB | 18Channels | - | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S1 Series | - | |||||
Each | 1+ $15.840 10+ $12.400 25+ $11.560 50+ $11.080 180+ $10.610 More Pricing... | Total:$15.84 Min: 1 / Mult: 1 | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 200MHz | 2MB | 200MHz | 176Pins | LQFP | 133I/O's | LQFP | CAN, I2C, SPI, UART, USB | 512KB | CAN, I2C, SPI, UART, USB | 29Channels | - | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | - | |||||
Each | 1+ $47.830 5+ $43.550 10+ $39.270 25+ $37.110 50+ $37.080 More Pricing... | Total:$47.83 Min: 1 / Mult: 1 | Synergy Family, S7 Series, S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 240MHz | 4MB | 240MHz | 224Pins | BGA | 172I/O's | BGA | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | CAN, Ethernet, I2C, SPI, UART, USB | 25Channels | - | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Synergy | S7 Series | - | |||||
74AJ1423 RoHS | Each | 1+ $10.590 10+ $8.540 25+ $8.020 50+ $7.780 100+ $7.550 More Pricing... | Total:$10.59 Min: 1 / Mult: 1 | RA Family RA6 Series RA6E1 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 200MHz | 1MB | 200MHz | 64Pins | LQFP | 43I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | CAN, Ethernet, I2C, SPI, UART, USB | 7Channels | - | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA6 | - | ||||
Each | 1+ $8.260 10+ $6.610 25+ $6.180 50+ $5.960 100+ $5.730 More Pricing... | Total:$8.26 Min: 1 / Mult: 1 | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32MHz | 128KB | 32MHz | 48Pins | LQFP | 35I/O's | LQFP | CAN, I2C, SPI, UART, USB | 16KB | CAN, I2C, SPI, UART, USB | 14Channels | - | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S1 Series | - | |||||
Each | 1+ $10.330 10+ $9.230 25+ $8.790 50+ $8.690 100+ $8.600 More Pricing... | Total:$10.33 Min: 1 / Mult: 1 | Synergy Family S1 Series S1JA Group Microcontrollers | ARM Cortex-M23 | 32bit | 32 bit | 48MHz | 256KB | - | 64Pins | LFQFP | 49I/O's | LFQFP | CAN, I2C, SPI, UART, USB | 32KB | CAN, I2C, SPI, UART, USB | 17Channels | - | 16Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S1 | - | |||||
Each | 1+ $9.390 10+ $7.540 25+ $7.080 50+ $6.760 100+ $6.430 More Pricing... | Total:$9.39 Min: 1 / Mult: 1 | Synergy Family S1 Series S128 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32MHz | 256KB | 32MHz | 64Pins | LQFP | 53I/O's | LQFP | CAN, I2C, SPI, UART, USB | 24KB | CAN, I2C, SPI, UART, USB | 21Channels | - | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S1 Series | - | |||||
Each | 1+ $12.070 | Total:$12.07 Min: 1 / Mult: 1 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 48MHz | 1MB | - | 100Pins | TFLGA | 84I/O's | TFLGA | CAN, I2C, SCI, SPI, UART, USB | 192KB | CAN, I2C, SPI, UART, USB | 25Channels | - | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S3 | - | |||||
Each | 1+ $16.520 10+ $12.540 25+ $12.030 50+ $11.490 120+ $11.470 More Pricing... | Total:$16.52 Min: 1 / Mult: 1 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 48MHz | 1MB | - | 145Pins | TFLGA | 126I/O's | TFLGA | CAN, I2C, SPI, UART, USB | 192KB | CAN, I2C, SPI, UART, USB | 28Channels | - | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S3 | - | |||||
Each | 1+ $14.060 10+ $11.360 25+ $10.700 50+ $10.340 180+ $9.960 More Pricing... | Total:$14.06 Min: 1 / Mult: 1 | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 200MHz | 1MB | 200MHz | 64Pins | LQFP | 42I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | CAN, Ethernet, I2C, SPI, UART, USB | 11Channels | - | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | - | |||||
50AM7212 RoHS | Each | 1+ $3.930 10+ $3.410 100+ $2.850 500+ $2.670 1000+ $2.440 More Pricing... | Total:$3.93 Min: 1 / Mult: 1 | RA Family, RA0L1 Series Microcontrollers | ARM Cortex-M23 | - | 32 bit | 32MHz | 64KB | - | 48Pins | LFQFP | 41I/O's | - | I2C, SAU, UARTA | 16KB | - | 13Channels | - | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | RA | RA0L1 | - | ||||
83AK7192 RoHS | Each | 1+ $3.290 10+ $2.550 100+ $2.150 595+ $2.010 1071+ $1.950 More Pricing... | Total:$3.29 Min: 1 / Mult: 1 | RA Family RA2 Series RA2E2 Group Microcontrollers | ARM Cortex-M23 | - | 32 bit | 48MHz | 2MB | - | 48Pins | LQFP | 37I/O's | - | I2C, SCI, SPI | 16KB | - | 13Channels | - | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||
Each | 1+ $2.630 10+ $1.950 100+ $1.590 832+ $1.490 | Total:$2.63 Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32 bit | 48MHz | 32KB | - | 48Pins | HWQFN | 40I/O's | - | I2C, SCI, SPI, UART | 16KB | - | 13Channels | - | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ $3.560 10+ $2.790 180+ $2.320 540+ $2.240 | Total:$3.56 Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32 bit | 48MHz | 64KB | - | 64Pins | LQFP | 56I/O's | - | I2C, SCI, SPI, UART | 16KB | - | 13Channels | - | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ $3.400 10+ $2.650 100+ $2.240 640+ $2.080 1120+ $2.040 More Pricing... | Total:$3.40 Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32 bit | 48MHz | 128KB | - | 32Pins | LQFP | 26I/O's | - | I2C, SCI, SPI, UART | 16KB | - | 10Channels | - | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ $3.660 10+ $2.850 100+ $2.440 500+ $2.260 1000+ $2.210 More Pricing... | Total:$3.66 Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32 bit | 48MHz | 128KB | - | 48Pins | LQFP | 40I/O's | - | I2C, SCI, SPI, UART | 16KB | - | 13Channels | - | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ $6.190 10+ $4.910 25+ $4.590 50+ $4.460 100+ $4.330 More Pricing... | Total:$6.19 Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32 bit | 48MHz | 256KB | - | 80Pins | LQFP | 69I/O's | - | CAN, I2C, SCI, SPI, UART | 32KB | - | 17Channels | - | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ $6.530 10+ $5.180 25+ $4.950 50+ $4.720 180+ $4.490 More Pricing... | Total:$6.53 Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32 bit | 48MHz | 256KB | - | 100Pins | LQFP | 85I/O's | - | CAN, I2C, SCI, SPI, UART | 32KB | - | 19Channels | - | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ $5.590 10+ $4.430 25+ $4.190 50+ $3.950 100+ $3.700 More Pricing... | Total:$5.59 Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32 bit | 48MHz | 128KB | - | 100Pins | LQFP | 85I/O's | - | CAN, I2C, SCI, SPI, UART | 32KB | - | 19Channels | - | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ $7.440 10+ $5.960 25+ $5.580 50+ $5.320 180+ $5.060 More Pricing... | Total:$7.44 Min: 1 / Mult: 1 | RA Family RA4 Series RA4M2 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 100MHz | 256KB | - | 64Pins | LQFP | 44I/O's | - | CAN, I2C, SCI, SPI, UART, USB | 128KB | - | 9Channels | - | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | - | |||||
Each | 1+ $13.520 10+ $10.980 25+ $10.620 50+ $10.240 100+ $9.880 More Pricing... | Total:$13.52 Min: 1 / Mult: 1 | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 200MHz | 512Byte | - | 144Pins | LQFP | 110I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | - | 22Channels | - | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | - | |||||
Each | 1+ $15.760 10+ $12.750 25+ $12.670 50+ $11.800 100+ $10.900 More Pricing... | Total:$15.76 Min: 1 / Mult: 1 | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 200MHz | 768KB | - | 100Pins | LQFP | 76I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | - | 20Channels | - | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | - | |||||
Each | 1+ $25.060 10+ $20.730 25+ $20.090 50+ $19.470 180+ $18.840 More Pricing... | Total:$25.06 Min: 1 / Mult: 1 | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 120MHz | 1MB | - | 144Pins | LQFP | 110I/O's | - | CAN, ENET, I2C, SCI, SPI, UART, USB | 384KB | - | 22Channels | - | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | - | |||||
Each | 1+ $31.480 5+ $30.260 10+ $29.030 25+ $28.380 50+ $27.730 More Pricing... | Total:$31.48 Min: 1 / Mult: 1 | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 120MHz | 1MB | - | 176Pins | LQFP | 133I/O's | - | CAN, ENET, I2C, SPI, UART, USB | 640KB | - | 24Channels | - | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | - | |||||