168 Product Results Found for "Type+G"
Find a huge range of 8-bit Microcontrollers at Newark Electronics. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Silicon Labs, Microchip & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
CPU Speed
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Embedded Interface Type
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.640 5+ $19.820 10+ $17.990 25+ $16.870 50+ $16.200 More Pricing... | C8051 Family C8051F34x Series Microcontrollers | 8051 | 48MHz | 8bit | 64KB | 48Pins | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | TQFP | 4.25KB | EMI, I2C, SPI, UART, USB | 20Channels | 10Bit | USB Microcontroller | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | - | ||||||
Each | 1+ $38.640 5+ $35.500 10+ $32.370 25+ $28.500 50+ $28.080 More Pricing... | C8051 Family C8051F02x Series Microcontrollers | 8051 | 25MHz | - | 64KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | TQFP | 4.25KB | I2C, SPI, UART | 16Channels | 8Bit, 12Bit | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F02x | - | ||||||
Each | 1+ $46.490 5+ $42.790 10+ $39.070 25+ $34.560 50+ $34.070 More Pricing... | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | - | 128KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | TQFP | 8.25KB | I2C, SPI, UART | 16Channels | 8Bit, 12Bit | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | - | ||||||
Each | 1+ $13.500 10+ $11.190 25+ $10.700 50+ $10.220 146+ $9.720 More Pricing... | C8051 Family C8051F32x Series Microcontrollers | 8051 | 25MHz | 8bit | 16KB | 28Pins | QFN | 21I/O's | I2C, SPI, TWI, UART, USB | QFN | 1.25KB | I2C, SPI, TWI, UART, USB | 17Channels | 10Bit | USB Microcontroller | 1.8V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | - | ||||||
Each | 1+ $41.240 5+ $37.910 10+ $34.590 25+ $33.220 50+ $31.860 More Pricing... | C8051 Family C8051F12x Series Microcontrollers | 8051 | 50MHz | - | 128KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | TQFP | 8.25KB | I2C, SPI, UART | 16Channels | 8Bit, 12Bit | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | - | ||||||
Each | 1+ $25.500 | C8051 Family C8051F13x Series Microcontrollers | 8051 | 100MHz | - | 128KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | TQFP | 8.25KB | I2C, SPI, UART | 8Channels | 10Bit | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F13x | - | ||||||
Each | 1+ $12.830 | C8051 Family C8051F36x Series Microcontrollers | 8051 | 100MHz | - | 32KB | 48Pins | TQFP | 39I/O's | I2C, SMBus, SPI, UART | TQFP | 1KB | I2C, SMBus, SPI, UART | 21Channels | 10Bit | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F36x | - | ||||||
Each | 1+ $37.910 5+ $34.830 10+ $31.750 25+ $27.940 50+ $27.530 More Pricing... | C8051 Family C8051F06x Series Microcontrollers | 8051 | 25MHz | - | 64KB | 100Pins | TQFP | 59I/O's | CAN, I2C, SPI, UART | TQFP | 4.25KB | CAN, I2C, SPI, UART | 8Channels | 10Bit | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F06x | - | ||||||
Each | 1+ $29.570 5+ $27.130 10+ $24.680 25+ $23.210 50+ $22.460 More Pricing... | C8051 Family C8051F00x Series Microcontrollers | 8051 | 25MHz | - | 32KB | 64Pins | TQFP | 32I/O's | SPI, UART | TQFP | 2.25KB | SPI, UART | 8Channels | 12Bit | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F00x | - | ||||||
Each | 1+ $31.950 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | - | 128KB | 64Pins | TQFP | 32I/O's | I2C, SPI, UART | TQFP | 8KB | I2C, SPI, UART | 16Channels | 8Bit, 10Bit | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | - | ||||||
Each | 1+ $4.940 10+ $4.650 25+ $4.400 50+ $4.200 100+ $4.160 More Pricing... | C8051 Family C8051F38x Series Microcontrollers | 8051 | 48MHz | - | 64KB | 48Pins | TQFP | 40I/O's | I2C, SMBus, SPI, UART, USB | TQFP | 4.25KB | I2C, SMBus, SPI, UART, USB | 32Channels | 10Bit | - | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F38x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.960 10+ $10.750 25+ $10.030 50+ $9.600 100+ $9.160 More Pricing... | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | - | 32KB | 28Pins | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | QFN-EP | 2.31KB | I2C, SMBus, SPI, UART | 24Channels | 12Bit | - | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | - | ||||||
Each | 1+ $27.300 5+ $25.500 10+ $23.710 25+ $20.710 50+ $20.380 More Pricing... | C8051 Family C8051F04x Series Microcontrollers | 8051 | 25MHz | - | 64KB | 100Pins | TQFP | 64I/O's | CAN, I2C, SPI, UART | TQFP | 4.25KB | CAN, I2C, SPI, UART | 21Channels | 8Bit, 10Bit | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x | - | ||||||
Each | 1+ $1.190 10+ $1.140 25+ $1.080 50+ $1.040 182+ $0.989 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | - | 7KB | 20Pins | UQFN | 18I/O's | I2C, SPI, USART | UQFN | 512Byte | - | 17Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+ $1.680 10+ $1.610 25+ $1.530 50+ $1.460 182+ $1.390 | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | - | 28KB | 20Pins | UQFN | 18I/O's | I2C, SPI, UART | UQFN | 2KB | I2C, SPI, UART | 17Channels | 12Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
SILICON LABS | Each | 1+ $6.430 | Si106x Family Microcontrollers | 8051 | 25MHz | 8bit | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | QFN | 4KB | I2C, SPI, UART | - | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | - | |||||
SILICON LABS | Each | 1+ $7.120 | Si106x Family Microcontrollers | 8051 | 25MHz | 8bit | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | QFN | 4KB | I2C, SPI, UART | - | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.980 10+ $8.270 25+ $7.700 50+ $7.350 100+ $7.010 More Pricing... | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | - | 16KB | 20Pins | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART, USB | QFN-EP | 768Byte | I2C, SMBus, SPI, UART, USB | 16Channels | 10Bit | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | - | |||||
Each | 1+ $6.660 10+ $5.530 25+ $5.140 50+ $4.890 100+ $4.650 More Pricing... | C8051 Family C8051F38x Series Microcontrollers | 8051 | 48MHz | - | 64KB | 48Pins | TQFP | 40I/O's | I2C, SMBus, SPI, UART, USB | TQFP | 4.25KB | I2C, SMBus, SPI, UART, USB | - | - | - | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F38x | - | ||||||
Each | 1+ $28.120 5+ $25.780 10+ $23.450 25+ $22.450 50+ $21.470 More Pricing... | C8051 Family C8051F06x Series Microcontrollers | 8051 | 25MHz | - | 64KB | 100Pins | TQFP | 59I/O's | CAN, I2C, SPI, UART | TQFP | 4.25KB | CAN, I2C, SPI, UART | - | 10Bit | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F06x | - | ||||||
Each | 1+ $1.490 10+ $1.430 25+ $1.370 50+ $1.310 182+ $1.240 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | - | 28KB | 20Pins | UQFN | 18I/O's | EUSART, I2C, SPI | UQFN | 2KB | EUSART, I2C, SPI | 17Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | - | ||||||
Each | 1+ $6.430 10+ $5.560 25+ $4.870 50+ $4.570 100+ $3.970 More Pricing... | C8051 Family C8051F93x Series Microcontrollers | 8051 | 25MHz | - | 64KB | 32Pins | LQFP | 24I/O's | SPI, UART | LQFP | 4KB | SPI, UART | 23Channels | 10Bit | - | 900mV | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F93x | - | ||||||
Each | 1+ $1.360 10+ $1.310 25+ $1.250 50+ $1.180 182+ $1.120 | PIC16 Family PIC16LF153xx Series Microcontroller | PIC16 | 32MHz | - | 14KB | 20Pins | UQFN | 18I/O's | I2C, SPI, USART | UQFN | 1KB | - | 17Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+ $1.250 10+ $1.190 25+ $1.140 50+ $1.090 182+ $1.030 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | - | 14KB | 20Pins | UQFN | 18I/O's | I2C, SPI, USART | UQFN | 1KB | - | 17Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+ $1.360 10+ $1.310 25+ $1.250 50+ $1.180 182+ $1.120 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | - | 14KB | 20Pins | UQFN | 18I/O's | EUSART, I2C, SPI | UQFN | 1KB | EUSART, I2C, SPI | 17Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F183xx | - | ||||||