Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18345-I/GZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52Y7543
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
Your Part Number
5,283 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.300 |
| 100+ | $1.180 |
| 500+ | $1.120 |
| 1000+ | $1.090 |
| 2500+ | $1.070 |
| 5000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18345-I/GZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52Y7543
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins20Pins
IC Case / PackageUQFN
MCU Case StyleUQFN
No. of I/O's18I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size1KB
ADC Channels17Channels
MCU FamilyPIC16
ADC Resolution10Bit
MCU SeriesPIC16F183xx
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F183xx Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
14KB
IC Case / Package
UQFN
No. of I/O's
18I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
17Channels
ADC Resolution
10Bit
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
20Pins
MCU Case Style
UQFN
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
1KB
MCU Family
PIC16
MCU Series
PIC16F183xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
