12.58MHz 8-bit Microcontrollers:

9 Products Found
Find a huge range of 12.58MHz 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as 32MHz, 20MHz, 64MHz & 40MHz 8-bit Microcontrollers from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60AK5697

RoHS

Date/Lot Code

Each
1+
$33.870
5+
$31.590
10+
$29.300
25+
$28.130
50+
$27.330
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
62KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
8Channels
12Bit
2.7V
5.25V
MicroConverter
-40°C
ADuC834
125°C
Surface Mount
60AK5707

RoHS

Date/Lot Code

Each
1+
$26.210
5+
$24.030
10+
$21.850
25+
$19.920
50+
$19.340
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
32KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
24Bit
4.75V
5.25V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
47AK3471

RoHS

Date/Lot Code

Each
1+
$19.990
5+
$18.300
10+
$16.610
25+
$16.600
50+
$16.600
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
8KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
24Bit
4.75V
5.25V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
47AK3472

RoHS

Date/Lot Code

Each
1+
$20.520
5+
$18.790
10+
$17.060
25+
$15.490
50+
$14.860
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
32KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
16Bit
4.75V
5.25V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
47AK1312

RoHS

Date/Lot Code

Each
1+
$15.940
10+
$13.240
25+
$11.910
50+
$11.420
192+
$10.940
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
8KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
16Bit
4.75V
5.25V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
60AK5706

RoHS

Date/Lot Code

Each
1+
$37.720
5+
$33.980
10+
$30.230
25+
$29.280
50+
$28.590
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
62KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
24Bit
4.75V
5.25V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
60AK5705

RoHS

Date/Lot Code

Each
1+
$38.320
5+
$34.330
10+
$30.330
25+
$27.720
50+
$27.430
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
62KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
24Bit
2.7V
3.6V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
47AK3474

RoHS

Date/Lot Code

Each
1+
$25.090
5+
$22.990
10+
$20.900
25+
$19.930
50+
$18.960
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
62KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
16Bit
4.75V
5.25V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
47AK3473

RoHS

Date/Lot Code

Each
1+
$24.480
5+
$22.690
10+
$20.890
25+
$18.950
50+
$18.410
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
62KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
16Bit
2.7V
3.6V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON