Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT90CAN64-16MUCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AC6366
Product RangeAVR Family AT90CAN Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 10+ | $7.210 |
| 25+ | $6.890 |
| 50+ | $6.630 |
| 100+ | $6.360 |
| 250+ | $6.230 |
| 500+ | $6.110 |
Price for:Each
Minimum: 1
Multiple: 1
$7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT90CAN64-16MUCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AC6366
Product RangeAVR Family AT90CAN Series Microcontrollers
Technical Datasheet
Product RangeAVR Family AT90CAN Series Microcontrollers
Device CoreAVR
MCU Core Size8bit
Operating Frequency Max16MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageVQFN
CPU Speed16MHz
No. of I/O's53I/O's
MCU Case StyleVQFN
InterfacesCAN, I2C, SPI, UART, USART, USB
RAM Memory Size4KB
Embedded Interface TypeCAN, I2C, SPI, UART, USART, USB
ADC Channels8Channels
ADC Resolution10Bit
MCU ApplicationsCAN Controller
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT90CAN
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR Family AT90CAN Series Microcontrollers
MCU Core Size
8bit
Program Memory Size
64KB
IC Case / Package
VQFN
No. of I/O's
53I/O's
Interfaces
CAN, I2C, SPI, UART, USART, USB
Embedded Interface Type
CAN, I2C, SPI, UART, USART, USB
ADC Resolution
10Bit
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT90CAN
MSL
MSL 3 - 168 hours
Device Core
AVR
Operating Frequency Max
16MHz
No. of Pins
64Pins
CPU Speed
16MHz
MCU Case Style
VQFN
RAM Memory Size
4KB
ADC Channels
8Channels
MCU Applications
CAN Controller
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate