0
0 Items$0.00

8-bit Microcontrollers :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
15AC6364

RoHS

Each
1+$9.470
10+$9.070
25+$8.660
50+$8.340
100+$8.010
More Pricing...
AVR Family AT90CAN Series Microcontrollers
16MHz
AVR
8bit
16MHz
128KB
64Pins
VQFN
VQFN
53I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
4KB
8Channels
10Bit
CAN Controller
2.7V
5.5V
8051
-40°C
AT90CAN
85°C
Surface Mount
15AC6365

RoHS

Each
1+$5.960
10+$5.710
25+$5.450
50+$5.250
100+$5.040
More Pricing...
AVR Family AT90CAN Series Microcontrollers
16MHz
AVR
8bit
16MHz
32KB
64Pins
VQFN
VQFN
53I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
2KB
8Channels
10Bit
CAN Controller
2.7V
5.5V
8051
-40°C
AT90CAN
85°C
Surface Mount
68T4893

RoHS

Each
Pricing is unavailable. Please contact customer services.
8051 Family AT89C51 Series Microcontrollers
40MHz
8051
8bit
40MHz
64KB
52Pins
LCC
LCC
37I/O's
UART
UART
2.25KB
8Channels
10Bit
CAN Controller
3V
5.5V
8051
-40°C
AT89C51
85°C
Surface Mount
68T4878

RoHS

Each
108+$7.940
8051 Family AT89C51 Series Microcontrollers
40MHz
8051
8bit
40MHz
32KB
44Pins
LCC
LCC
34I/O's
UART
UART
256Byte
8Channels
10Bit
CAN Controller
3V
5.5V
8051
-40°C
AT89C51
85°C
Surface Mount
15AC6366

RoHS

Each
1+$7.520
10+$7.210
25+$6.890
50+$6.630
100+$6.360
More Pricing...
AVR Family AT90CAN Series Microcontrollers
16MHz
AVR
8bit
16MHz
64KB
64Pins
VQFN
VQFN
53I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
4KB
8Channels
10Bit
CAN Controller
2.7V
5.5V
8051
-40°C
AT90CAN
85°C
Surface Mount
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON