Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F886T-I/SOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel74AC1522RL
Cut Tape74AC1522
Product RangePIC16 Family PIC16F88x Series Microcontrollers
Your Part Number
678 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.390 | $4.39 |
| Total Price | $4.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 10+ | $3.840 |
| 100+ | $3.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F886T-I/SOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel74AC1522RL
Cut Tape74AC1522
Product RangePIC16 Family PIC16F88x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F88x Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins28Pins
IC Case / PackageWSOIC
MCU Case StyleSOIC
No. of I/O's24I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI, USB
RAM Memory Size368Byte
ADC Channels11Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F88x
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F88x Series Microcontrollers
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
WSOIC
No. of I/O's
24I/O's
Embedded Interface Type
EUSART, I2C, SPI, USB
ADC Channels
11Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F88x
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
28Pins
MCU Case Style
SOIC
Interfaces
EUSART, I2C, SPI
RAM Memory Size
368Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F886T-I/SO
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
