Print Page
PIC16F886T-I/SO
8 Bit MCU, Flash, PIC16 Family PIC16F88x Series Microcontrollers, PIC16, 20 MHz, 14 KB, 28 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F886T-I/SOCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel74K8580 Cut Tape86W6452 |
| Product Range | PIC16 Family PIC16F88x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1600 | $2.600 | $4,160.00 |
| Total Price | $4,160.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1600+ | $2.670 |
Full Reel
| Quantity | Price |
|---|---|
| 1600+ | $2.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F886T-I/SOCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel74K8580 Cut Tape86W6452 |
| Product Range | PIC16 Family PIC16F88x Series Microcontrollers |
| Technical Datasheet | |
| Base Number | PIC16F8xxx |
| Product Range | PIC16 Family PIC16F88x Series Microcontrollers |
| CPU Speed | 20MHz |
| Device Core | PIC16 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 14KB |
| No. of Pins | 28Pins |
| MCU Case Style | SOIC |
| IC Case / Package | WSOIC |
| No. of I/O's | 24I/O's |
| Embedded Interface Type | EUSART, I2C, SPI, USB |
| Interfaces | EUSART, I2C, SPI |
| RAM Memory Size | 368Byte |
| ADC Channels | 11Channels |
| MCU Family | PIC16 |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC16F88x |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Base Number | PIC16F8xxx |
|---|---|
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| No. of Pins | 28Pins |
| IC Case / Package | WSOIC |
| Embedded Interface Type | EUSART, I2C, SPI, USB |
| RAM Memory Size | 368Byte |
| MCU Family | PIC16 |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | PIC16 Family PIC16F88x Series Microcontrollers |
|---|---|
| Device Core | PIC16 |
| Program Memory Size | 14KB |
| MCU Case Style | SOIC |
| No. of I/O's | 24I/O's |
| Interfaces | EUSART, I2C, SPI |
| ADC Channels | 11Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Series | PIC16F88x |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for PIC16F886T-I/SO
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
