Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1619-I/SOCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AC3532
Product RangePIC12 Family PIC12F16xx Series Microcontrollers
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.700 |
| 25+ | $1.560 |
| 50+ | $1.520 |
| 100+ | $1.470 |
| 250+ | $1.440 |
| 500+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1619-I/SOCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AC3532
Product RangePIC12 Family PIC12F16xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F16xx Series Microcontrollers
Device CorePIC16
CPU Speed8MIPS
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins20Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's18I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size1KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F16xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC12 Family PIC12F16xx Series Microcontrollers
CPU Speed
8MIPS
Program Memory Size
14KB
IC Case / Package
SOIC
No. of I/O's
18I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
12Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F16xx
MSL
MSL 3 - 168 hours
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
20Pins
MCU Case Style
SOIC
Interfaces
I2C, SPI, UART
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
